Filter Your Search
51 - 60 of 466,966 results
|
PIC16F15223-I/MG
Microchip Technology Inc
|
$0.4449 | Yes | Active | 8 | 32 MHz | 3584 | 256 | PIC16 | 32 MHz | 12 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PQCC-N16 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | QFN-16 | compliant | Microchip | |||||||||||
|
EFM8BB10F8G-A-SOIC16R
Silicon Laboratories Inc
|
$0.4458 | Yes | Active | 8 | 25 MHz | 8192 | 512 | 8051 | 25 MHz | 13 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.25 mA | 3.6 V | 2.2 V | R-PDSO-G16 | e3 | 2 | 85 °C | -40 °C | 260 | AEC-Q100 | 40 | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 9.9 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | |||||||||||||
|
EFM8BB10F8G-A-QFN20R
Silicon Laboratories Inc
|
$0.4458 | Yes | Active | 8 | 25 MHz | 8192 | 512 | 8051 | 25 MHz | 16 | 4 | YES | 3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 2 | 1 | 8 | 8 | YES | FLASH | 5.25 mA | 3.6 V | 2.2 V | S-XQCC-N20 | 85 °C | -40 °C | AEC-Q100 | 20 | UNSPECIFIED | HVQCCN | LCC20,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | SILICON LABORATORIES INC | compliant | 8542.31.00.01 | ||||||||||||||||||
|
PIC16F15223-E/MG
Microchip Technology Inc
|
$0.4548 | Yes | Active | 8 | 32 MHz | 3584 | 256 | PIC16 | 32 MHz | 12 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N16 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | QFN-16 | compliant | Microchip | |||||||||||
|
PIC16F18326-I/P
Microchip Technology Inc
|
$0.4564 | Yes | Active | 8 | 32 MHz | 28672 | 2048 | 2048 | PIC16 | 32 MHz | 12 | 9 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz | NO | YES | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 2.9 mA | 5.5 V | 3 V | INDUSTRIAL | R-PDIP-T14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | DIP | DIP14,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 19.05 mm | MICROCHIP TECHNOLOGY INC | DIP-14 | compliant | Microchip | 8542.31.00.01 | 3A991.A.2 | 2016-04-06 | ||||||||||
|
PIC16F15243-E/REB
Microchip Technology Inc
|
$0.4569 | Yes | Active | 8 | 32 MHz | 3584 | 256 | PIC16 | 32 MHz | 18 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQCC-N16 | e3 | 3 | 125 °C | -40 °C | 260 | 16 | PLASTIC/EPOXY | HVQCCN | LCC20,.12SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | VQFN-20 | compliant | Microchip | ||||||||||||
|
PIC16F15224-I/ST
Microchip Technology Inc
|
$0.4569 | Yes | Active | 8 | 32 MHz | 7168 | 512 | 512 | PIC16 | 32 MHz | 12 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | compliant | Microchip | 8542.31.00.01 | EAR99 | 2020-04-16 | ||||||||||
![]() |
STM8S003F3P6
STMicroelectronics
|
$0.4580 | Yes | Active | 8 | 16 MHz | 8192 | 1024 | 1024 | STM8S | 16 MHz | 16 | 3 | YES | 3.3 V | MICROCONTROLLER | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 16 | 8 | 8 | YES | FLASH | 100 mA | 5.5 V | 3.3 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | NOT SPECIFIED | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | STMICROELECTRONICS | TSSOP-20 | compliant | STMicroelectronics | 8542.31.00.01 | EAR99 | TSSOP | 20 | |||||||
![]() |
PIC12F629-I/MD
Microchip Technology Inc
|
$0.4616 | Yes | Yes | Active | 8 | 20 MHz | 1792 | 64 | PIC12 | 20 MHz | 6 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATE AT 4MHZ AT 2VMIN | NO | NO | NO | FIXED POINT | NO | NO | NO | 1 | 8 | 8 | NO | FLASH | 3 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PDSO-N8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 800 µm | DUAL | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | Microchip | 8542.31.00.01 | EAR99 | DFN | 8 | ||||||
![]() |
MSP430G2001IRSA16R
Texas Instruments
|
$0.4632 | Yes | Yes | Active | 16 | 16 MHz | 512 | 128 | 0.125 | MSP430 | 32 kHz | 10 | 2 | YES | 2.2 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ | YES | NO | NO | FIXED POINT | NO | NO | YES | 8 | 8 | YES | FLASH | 370 µA | 3.6 V | 2.2 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | TEXAS INSTRUMENTS INC | GREEN, PLASTIC, QFN-16 | compliant | Texas Instruments | 8542.31.00.01 | EAR99 | QFN | 16 |