Parametric results for: m3087bflgp#u3 under Microcontrollers

Filter Your Search

51 - 60 of 466,968 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
EFM8BB10F8G-A-SOIC16R
Silicon Laboratories Inc
$0.4458 Yes Active 8 25 MHz 8192 512 8051 25 MHz 13 4 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5.25 mA 3.6 V 2.2 V R-PDSO-G16 e3 2 85 °C -40 °C 260 AEC-Q100 40 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 9.9 mm SILICON LABORATORIES INC compliant 8542.31.00.01
EFM8BB10F8G-A-QFN20R
Silicon Laboratories Inc
$0.4458 Yes Active 8 25 MHz 8192 512 8051 25 MHz 16 4 YES 3 V MICROCONTROLLER CMOS NO NO NO FIXED POINT YES NO YES 2 1 8 8 YES FLASH 5.25 mA 3.6 V 2.2 V S-XQCC-N20 85 °C -40 °C AEC-Q100 20 UNSPECIFIED HVQCCN LCC20,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm SILICON LABORATORIES INC compliant 8542.31.00.01
PIC16F15223-E/MG
Microchip Technology Inc
$0.4548 Yes Active 8 32 MHz 3584 256 PIC16 32 MHz 12 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V AUTOMOTIVE S-PQCC-N16 e3 1 125 °C -40 °C 260 40 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant QFN-16 Microchip
PIC16F18326-I/P
Microchip Technology Inc
$0.4564 Yes Active 8 32 MHz 28672 2048 2048 PIC16 32 MHz 12 9 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3 V MINIMUM SUPPLY AT 16 MHz NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 2.9 mA 5.5 V 3 V INDUSTRIAL R-PDIP-T14 e3 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 DIP-14 Microchip 3A991.A.2 2016-04-06
PIC16F15224-I/ST
Microchip Technology Inc
$0.4569 Yes Active 8 32 MHz 7168 512 512 PIC16 32 MHz 12 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G14 e3 85 °C -40 °C 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 TSSOP-14 Microchip EAR99 2020-04-16
PIC16F15243-E/REB
Microchip Technology Inc
$0.4569 Yes Active 8 32 MHz 3584 256 PIC16 32 MHz 18 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V AUTOMOTIVE S-PQCC-N16 e3 3 125 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC20,.12SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) - annealed NO LEAD 400 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC compliant VQFN-20 Microchip
PIC12F629-I/MD
Microchip Technology Inc
$0.4616 Yes Yes Active 8 20 MHz 1792 64 PIC12 20 MHz 6 5 YES 5 V MICROCONTROLLER, RISC CMOS OPERATE AT 4MHZ AT 2VMIN NO NO NO FIXED POINT NO NO NO 1 8 8 NO FLASH 3 mA 5.5 V 4.5 V INDUSTRIAL S-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 800 µm DUAL 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 DFN-8 Microchip EAR99 DFN 8
MSP430G2001IRSA16R
Texas Instruments
$0.4632 Yes Yes Active 16 16 MHz 512 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT NO NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC compliant 8542.31.00.01 GREEN, PLASTIC, QFN-16 Texas Instruments EAR99 QFN 16
ATTINY202-SSF
Microchip Technology Inc
$0.4633 Yes Active 8 16 MHz 1024 128 128 AVR RISC 16 MHz 8 2 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES at 2.7V MINIMUM SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 6 1 8 16 YES FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC unknown 8542.31.00.01 SOIC-8 Microchip EAR99 2019-07-03
PIC16F18325-I/P
Microchip Technology Inc
$0.4661 Yes Active 8 32 MHz 14336 1024 PIC16 32 MHz 12 9 NO 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.3V MIN @ 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.1 mA 5.5 V 2.5 V INDUSTRIAL R-PDIP-T14 Not Qualified e3 85 °C -40 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 19.05 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 DIP-14 Microchip EAR99