Parametric results for: dspic33ep32gp502t-e/ss under Microcontrollers

Filter Your Search

41 - 50 of 466,968 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC10F200T-I/OT
Microchip Technology Inc
$0.4340 Yes Yes Active 8 4 MHz 384 16 PIC10 4.2 MHz 4 2 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 1.1 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.63 mm 2.95 mm MICROCHIP TECHNOLOGY INC SOT-23 LEAD FREE, PLASTIC, SC-74A, SOT-23, 6 PIN 6 compliant EAR99 8542.31.00.01 Microchip
MSP430G2210IDR
Texas Instruments
$0.4350 Yes Yes Active 16 16 MHz 2048 128 0.125 MSP430 16 MHz 4 2 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8V AT 6 MHZ YES NO YES FIXED POINT YES NO YES 8 8 YES FLASH 370 µA 3.6 V 3.3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 3 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm TEXAS INSTRUMENTS INC SOIC GREEN, PLASTIC, MS-012AA, SOIC-8 8 compliant EAR99 8542.31.00.01 Texas Instruments
PIC16F527T-I/SS
Microchip Technology Inc
$0.4368 Yes Active 8 20 MHz 1536 68 68 PIC16 20 MHz 17 1 YES 5 V MICROCONTROLLER, RISC CMOS NO NO YES NO YES 8 8 NO FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 85 °C -40 °C 20 PLASTIC/EPOXY SSOP SSOP20,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 7.2 mm MICROCHIP TECHNOLOGY INC SSOP-20 compliant EAR99 8542.31.00.01 Microchip
MSP430G2001IPW14
Texas Instruments
$0.4385 Yes Yes Active 16 16 MHz 512 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT NO NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant EAR99 8542.31.00.01 Texas Instruments
ATTINY3216-SN
Microchip Technology Inc
$0.4387 Yes Active 8 20 MHz 32768 2048 2048 AVR RISC 20 MHz 18 4 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUM SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES NO FIXED POINT YES NO YES 18 1 8 8 YES FLASH 100 mA 5.5 V 3 V INDUSTRIAL R-PDSO-G20 e3 1 105 °C -40 °C 250 20 PLASTIC/EPOXY SOP SOP20,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 12.8 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip 2019-07-04
PIC16F15213-I/SN
Microchip Technology Inc
$0.4395 Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 6 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant EAR99 8542.31.00.01 Microchip 2020-04-16
ATTINY4-TS8R
Microchip Technology Inc
$0.4423 Yes Yes Active 8 10 MHz 256 32 AVR RISC 12 MHz 4 1 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz NO NO NO FIXED POINT YES NO YES 8 16 YES FLASH 4 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G6 Not Qualified e3 125 °C -40 °C TS 16949 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.31.00.01 Microchip
PIC16F15223-E/SL
Microchip Technology Inc
$0.4428 Yes Active 8 32 MHz 3584 256 256 PIC16 32 MHz 12 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V AUTOMOTIVE R-PDSO-G14 e3 125 °C -40 °C 14 PLASTIC/EPOXY SOP SOP14,.25 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC-14 compliant EAR99 8542.31.00.01 Microchip 2020-04-16
PIC10F320-I/OT
Microchip Technology Inc
$0.4434 Yes Active 8 16 MHz 7168 64 PIC10 20 MHz 4 2 YES 3.3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.3V MIN@16 MHZ NO NO NO FIXED POINT YES NO YES 1 8 8 YES FLASH 1.8 mA 5.5 V 3.3 V INDUSTRIAL R-PDSO-G6 Not Qualified e3 1 85 °C -40 °C 260 40 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.55 mm 2.9 mm MICROCHIP TECHNOLOGY INC SOT-23 SOT-23, 6-PIN 6 compliant EAR99 8542.31.00.01 Microchip
PIC16F15223-I/MG
Microchip Technology Inc
$0.4449 Yes Active 8 32 MHz 3584 256 PIC16 32 MHz 12 4 YES 3 V MICROCONTROLLER, RISC CMOS OPERATES AT 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 1 8 8 YES FLASH 3.6 mA 5.5 V 2.5 V INDUSTRIAL S-PQCC-N16 e3 1 85 °C -40 °C 260 40 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 3 mm 3 mm MICROCHIP TECHNOLOGY INC QFN-16 compliant Microchip