Parametric results for: at91sam9m11b-cu under Microcontrollers

Filter Your Search

81 - 90 of 466,968 results

|
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
PIC12F519-I/MC
Microchip Technology Inc
$0.4923 Buy Yes Yes Active 8 8 MHz 1536 41 PIC12 8 MHz 6 2 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 8 8 NO FLASH 1.2 mA 5.5 V 2 V INDUSTRIAL R-PDSO-N8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm DUAL 1 mm 2 mm 3 mm MICROCHIP TECHNOLOGY INC DFN 2 X 3 MM, 0.90 MM HEIGHT, PLASTIC, DFN-8 8 compliant 8542.31.00.01 Microchip
ATTINY412-SSF
Microchip Technology Inc
$0.4935 Buy Yes Active 8 16 MHz 2048 256 256 AVR RISC 16 MHz 6 3 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 1.8V MINIMUME SUPPLY AT 5MHZ AND 2.7V MINIMUM SUPPLY AT 10 MHZ NO YES NO FIXED POINT YES NO YES 6 1 8 16 YES FLASH 200 mA 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G8 e3 125 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MICROCHIP TECHNOLOGY INC compliant 8542.31.00.01 Microchip EAR99 2019-07-03
MSP430G2111IPW14R
Texas Instruments
$0.4944 Buy Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant 8542.31.00.01 Texas Instruments EAR99
MSP430G2101IRSA16R
Texas Instruments
$0.4944 Buy Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT NO NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, QFN-16 16 compliant 8542.31.00.01 Texas Instruments EAR99
MSP430G2101IPW14R
Texas Instruments
$0.4944 Buy Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT NO NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant 8542.31.00.01 Texas Instruments EAR99
MSP430G2121IRSA16R
Texas Instruments
$0.4944 Buy Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT NO NO YES 1 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, QFN-16 16 compliant 8542.31.00.01 Texas Instruments EAR99
MSP430G2102IPW14R
Texas Instruments
$0.4944 Buy Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 16 4 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT NO NO YES 1 8 8 YES FLASH 400 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant 8542.31.00.01 Texas Instruments EAR99
MSP430G2121IPW14R
Texas Instruments
$0.4944 Buy Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO YES FIXED POINT NO NO YES 1 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP GREEN, PLASTIC, TSSOP-14 14 compliant 8542.31.00.01 Texas Instruments EAR99
MSP430G2111IRSA16R
Texas Instruments
$0.4944 Buy Yes Yes Active 16 16 MHz 1024 128 0.125 MSP430 32 kHz 10 2 YES 2.2 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 6 MHZ AND 2.7 V MINIMUM SUPPLY AT 12 MHZ YES NO NO FIXED POINT YES NO YES 8 8 YES FLASH 370 µA 3.6 V 2.2 V INDUSTRIAL S-PQCC-N16 Not Qualified e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm TEXAS INSTRUMENTS INC QFN GREEN, PLASTIC, QFN-16 16 compliant 8542.31.00.01 Texas Instruments EAR99
EFM8BB51F8G-C-TSSOP20
Silicon Laboratories Inc
$0.4953 Buy Yes Active SILICON LABORATORIES INC unknown