Filter Your Search
11 - 20 of 466,966 results
![]() |
ATTINY10-TS8R
Microchip Technology Inc
|
$0.3309 Buy | Yes | Yes | Active | 8 | 10 MHz | 1024 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G6 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
PIC16F753-I/ML
Microchip Technology Inc
|
$0.3339 Buy | Yes | Active | 8 | 20 MHz | 3584 | 128 | PIC16 | 20 MHz | 12 | 5 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES WITH 3VMIN @ 10MHZ AND 2VMIN @ 8MHZ | NO | YES | NO | FIXED POINT | YES | YES | YES | 1 | 8 | 8 | YES | FLASH | 3.53 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 16 | PLASTIC/EPOXY | HVQCCN | LCC16,.16SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 8542.31.00.01 | Microchip | ||||||||
![]() |
MSP430FR2110IRLLR
Texas Instruments
|
$0.3447 Buy | Yes | Yes | Active | 16 | 16 MHz | 2048 | 1024 | MSP430 | 16 MHz | 12 | YES | 2 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | NO | YES | 8 | YES | FRAM | 3.6 V | 2 V | INDUSTRIAL | S-PQCC-N24 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HQCCN | LCC24,.13SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2016-08-14 | ||||||||||||
![]() |
ATTINY10-TSHR
Microchip Technology Inc
|
$0.3588 Buy | Yes | Yes | Active | 8 | 12 MHz | 1024 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | YES | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
PIC16F570-I/SP
Microchip Technology Inc
|
$0.3644 Buy | Yes | Active | 8 | 20 MHz | 3072 | 132 | PIC16 | 20 MHz | 25 | 2 | NO | 3 V | MICROCONTROLLER, RISC | CMOS | NO | NO | NO | FIXED POINT | YES | NO | YES | 8 | 8 | NO | FLASH | 2.3 mA | 5.5 V | 2 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.572 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
ATTINY9-TSHR
Microchip Technology Inc
|
$0.3693 Buy | Yes | Yes | Active | 8 | 12 MHz | 1024 | 32 | AVR RISC | 12 MHz | 4 | 1 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2.7 V MIN SUPPLY AT 8 MHz AND 1.8 V MIN AT 4 MHz | NO | NO | NO | FIXED POINT | NO | NO | YES | 5 | 8 | 8 | YES | FLASH | 4 mA | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G6 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 6 | PLASTIC/EPOXY | LSSOP | TSOP6,.11,37 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 950 µm | DUAL | 1.45 mm | 1.6 mm | 2.9 mm | MICROCHIP TECHNOLOGY INC | SOT-23, 6 PIN | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||
![]() |
MSP430FR2000IPW16
Texas Instruments
|
$0.3715 Buy | Yes | Yes | Active | 16 | 16 MHz | 512 | 512 | MSP430 | 16 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | NO | YES | 8 | YES | FRAM | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | e4 | 2 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | 8542.31.00.01 | Texas Instruments | 2017-07-13 | ||||||||||||
|
PIC16F15213-E/SN
Microchip Technology Inc
|
$0.3720 Buy | Yes | Active | 8 | 32 MHz | 3584 | 256 | 256 | PIC16 | 32 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | AUTOMOTIVE | R-PDSO-G8 | e3 | 125 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2020-04-16 | ||||||||
|
PIC16F15213-I/MF
Microchip Technology Inc
|
$0.3744 Buy | Yes | Active | 8 | 32 MHz | 3584 | 256 | 256 | PIC16 | 32 MHz | 6 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 1.8V MIN @ 16 MHZ | NO | NO | NO | FIXED POINT | YES | NO | YES | 1 | 1 | 8 | 8 | YES | FLASH | 3.6 mA | 5.5 V | 2.5 V | INDUSTRIAL | S-PDSO-N8 | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.12,25 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | DUAL | 1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | DFN-8 | compliant | EAR99 | 8542.31.00.01 | Microchip | 2020-09-01 | |||||
![]() |
MSP430FR2000IRLLT
Texas Instruments
|
$0.3744 Buy | Yes | Yes | Active | 16 | 16 MHz | 512 | 512 | MSP430 | 16 MHz | 12 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | NO | YES | NO | YES | 8 | YES | FRAM | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.13SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 1 mm | 3 mm | 3 mm | TEXAS INSTRUMENTS INC | VQFN-24 | compliant | EAR99 | 8542.31.00.01 | 2017-08-04 |