Parametric results for: CS48560-DQZ under Digital Signal Processors

Filter Your Search

1 - 10 of 15,627 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSPIC33CH256MP506-I/MR
Microchip Technology Inc
$0.7015 Active 16 32768 64 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 8 3 2 8 24 FLASH 98 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N64 e3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC HVQCCN, LCC64,.35SQ,20 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33FJ09GS302-I/SO
Microchip Technology Inc
$0.7707 Yes Active 16 1024 40 MHz 4 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 3 1 8 24 FLASH 125 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33EP128GS702-I/2N
Microchip Technology Inc
$0.9449 Yes Yes Active 16 131072 8192 8192 60 MHz 20 7 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES YES YES FIXED POINT YES NO MULTIPLE YES 4 4 8 24 YES FLASH 75 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N28 e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 550 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC UQFN-28 compliant EAR99 8542.31.00.01 Microchip
LE79124KVCT
Microchip Technology Inc
$1.0000 Yes Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC33CK512MP710T-I/PT
Microchip Technology Inc
$1.0000 Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G100 e3 85 °C -40 °C TS 16949 100 PLASTIC/EPOXY TFQFP QFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant Microchip
DSPIC33CK1024MP710T-I/PT
Microchip Technology Inc
$1.0000 Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G100 e3 85 °C -40 °C TS 16949 100 PLASTIC/EPOXY TFQFP QFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant Microchip
DSPIC33FJ32MC202T-I/SO
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FLOATING POINT MULTIPLE FLASH 70 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 compliant 3A991.A.2 8542.31.00.01 Microchip SOIC 28
DSPIC33FJ32MC204-E/PT
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz 2048 40 MHz 35 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO NO FIXED POINT YES NO MULTIPLE YES 3 1 8 24 YES FLASH 80 mA 3.6 V 3 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-44 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 44
MC56F8322VFAE
NXP Semiconductors
$1.0000 Yes Not Recommended 16 120 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES 2.75 V 2.25 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 40 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS ROHS COMPLIANT, LQFP-48 compliant 3A991.A.2 8542.31.00.01 NXP
DSPIC30F3012-20E/P
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz NO 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDIP-T18 Not Qualified e3 125 °C -40 °C TS 16949 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.32 mm 7.62 mm 22.86 mm MICROCHIP TECHNOLOGY INC 0.300 INCH, PLASTIC, MS-001, DIP-18 compliant 3A991.A.2 8542.31.00.01 Microchip DIP 18