Parametric results for: tms320c6742bzcea2 under Digital Signal Processors

Filter Your Search

21 - 30 of 15,627 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MC56F8367VPYE
NXP Semiconductors
$1.0000 Buy Yes Active 16 60 MHz 524288 36864 56800E 16 24 120 MHz YES 2.5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO REQUIRES 3.3V SUPPLY YES YES FIXED POINT MULTIPLE YES FLASH 2.75 V 2.25 V INDUSTRIAL S-PQFP-G160 Not Qualified e3 3 105 °C -40 °C 260 40 160 PLASTIC/EPOXY LFQFP QFP160,1.0SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 24 mm 24 mm NXP SEMICONDUCTORS ROHS COMPLIANT, PLASTIC, LQFP-160 compliant 3A991.A.2 8542.31.00.01 NXP
DSPIC33CK1024MP705-I/PT
Microchip Technology Inc
$1.0000 Buy Yes Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G48 e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY TFQFP QFP48,.35SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC30F6010AT-30I/PT
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ YES FIXED POINT MULTIPLE 24 FLASH 5.5 V 2.5 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 40 80 PLASTIC/EPOXY TQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 80
DSPIC33CK256MP705T-I/PT
Microchip Technology Inc
$1.0000 Buy Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G48 e3 85 °C -40 °C ISO 26262 48 PLASTIC/EPOXY TFQFP QFP48,.35SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC TQFP-48 compliant Microchip
DSPIC33FJ32GP204T-I/ML
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES MULTIPLE FLASH 80 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 compliant 3A991.A.2 8542.31.00.01 Microchip QFN 44
DSPIC30F5011-30I/PT
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 64
DSPIC33EP512GM710-I/PT
Microchip Technology Inc
$1.0000 Buy Yes Active 16 524288 49152 49152 60 MHz 85 15 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO YES FIXED POINT YES NO MULTIPLE YES 4 5 6 8 24 YES FLASH 60 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 85 °C -40 °C TS 16949 100 PLASTIC/EPOXY TQFP TQFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC30F5013T-30I/PT
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 3 V INDUSTRIAL S-PQFP-G80 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 40 80 PLASTIC/EPOXY TQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 80
DSPIC33CK512MP706T-I/PT
Microchip Technology Inc
$1.0000 Buy Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G64 e3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY TFQFP QFP64,.47SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant Microchip
DSPIC30F3010T-30I/SO
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ YES FIXED POINT MULTIPLE 24 FLASH 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC 0.75 MM, PLASTIC, SOIC-28 compliant 3A991.A.2 8542.31.00.01 Microchip SOIC 28