Parametric results for: omap3515dcbba under Digital Signal Processors

Filter Your Search

11 - 20 of 15,624 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSPIC33EP512GP806-I/MR
Microchip Technology Inc
$1.0000 Buy Yes Active 16 53248 60 MHz 9 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FLOATING POINT NO MULTIPLE YES 15 5 8 8 FLASH 320 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N64 e3 3 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY HVQCCN LCC64,.35SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 9 mm 9 mm MICROCHIP TECHNOLOGY INC QFN-64 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33FJ32GP202T-I/SS
Microchip Technology Inc
$1.0000 Buy Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES MULTIPLE FLASH 80 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 2 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SSOP SSOP28,.3 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm MICROCHIP TECHNOLOGY INC 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 compliant 3A991.A.2 8542.31.00.01 SSOP 28
DSPIC33CK1024MP706T-I/PT
Microchip Technology Inc
$1.0000 Buy Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G64 e3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY TFQFP QFP64,.47SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant
DSPIC30F2023T-30I/ML
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 512 15 MHz 5 YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES NO FIXED POINT NO MULTIPLE YES 3 1 8 24 FLASH 273 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N44 e3 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN-44 compliant 3A991.A.2 8542.31.00.01 Microchip QFN 44
DSPIC30F4013T-30I/ML
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ YES FIXED POINT MULTIPLE 24 FLASH 5.5 V 4.5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC 8 X 8 MM, PLASTIC, QFN-44 compliant 3A991.A.2 8542.31.00.01 Microchip QFN 44
DSPIC33FJ12MC202T-I/SO
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT MULTIPLE 24 FLASH 90 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 compliant 3A991.A.2 8542.31.00.01 Microchip SOIC 28
DSPIC30F5011T-20E/PT
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 2.5 V AUTOMOTIVE S-PQFP-G64 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TFQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 64
DSPIC30F5013T-20E/PT
Microchip Technology Inc
$1.0000 Buy Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 2.5 V AUTOMOTIVE S-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 80 PLASTIC/EPOXY TQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 80
DSPIC33CK256MP705-I/M7
Microchip Technology Inc
$1.0000 Buy Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQCC-N48 e3 85 °C -40 °C ISO 26262 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC VQFN-48 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33FJ06GS101A-I/P
Microchip Technology Inc
$1.0000 Buy Yes Active 16 40 MHz 2048 256 256 DSPIC33 40 MHz 13 4 NO 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES NO NO FIXED POINT YES NO MULTIPLE YES 3 1 8 24 YES FLASH 125 mA 3.6 V 3 V INDUSTRIAL R-PDIP-T18 Not Qualified e3 85 °C -40 °C TS 16949 18 PLASTIC/EPOXY DIP DIP18,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 7.62 mm 22.86 mm MICROCHIP TECHNOLOGY INC DIP-18 compliant 3A991.A.2 8542.31.00.01 Microchip