Filter Your Search
11 - 20 of 15,627 results
![]() |
DSPIC33EP512GP806-I/MR
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 53248 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||
|
DSPIC33CK1024MP706T-I/PT
Microchip Technology Inc
|
$1.0000 | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | ||||||||||||||||||||||||
![]() |
DSPIC33FJ32GP202T-I/SS
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | MULTIPLE | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | 5.30 MM, LEAD FREE, PLASTIC, SSOP-28 | compliant | 3A991.A.2 | 8542.31.00.01 | SSOP | 28 | ||||||||||||||||||||||||||
![]() |
DSPIC30F4013T-30I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, PLASTIC, QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFN | 44 | ||||||||||||||||||||||
![]() |
DSPIC30F2023T-30I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 512 | 15 MHz | 5 | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | NO | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 8 | 24 | FLASH | 273 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N44 | e3 | 85 °C | -40 °C | TS 16949 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFN | 44 | |||||||||||||||||
|
DSPIC33CK256MP705-I/M7
Microchip Technology Inc
|
$1.0000 | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQCC-N48 | e3 | 85 °C | -40 °C | ISO 26262 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.24SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 900 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | VQFN-48 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||
![]() |
DSPIC30F5011T-20E/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQFP-G64 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, TQFP-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 64 | |||||||||||||||||||
![]() |
DSPIC33FJ12MC202T-I/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 90 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | SOIC | 28 | ||||||||||||||||||||||
![]() |
DSPIC30F5013T-20E/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 2.5 V | AUTOMOTIVE | S-PQFP-G80 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 80 | |||||||||||||||||||
|
DSPIC33FJ06GS101A-I/P
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 40 MHz | 2048 | 256 | 256 | DSPIC33 | 40 MHz | 13 | 4 | NO | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 1 | 8 | 24 | YES | FLASH | 125 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDIP-T18 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | DIP-18 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |