Parametric results for: tms320dm642gnz500 under Digital Signal Processors

Filter Your Search

1 - 10 of 15,095 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSPIC33FJ09GS302-I/SO
Microchip Technology Inc
$0.7707 Yes Active 16 1024 40 MHz 4 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 3 1 8 24 FLASH 125 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC-28 compliant 3A991.A.2 8542.31.00.01 Microchip
LE79124KVCT
Microchip Technology Inc
$1.0000 Yes Active 16 16 1 16.384 MHz 2 YES 1.8 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS NO NO FIXED POINT NO SINGLE YES 1 1.89 V 1.71 V INDUSTRIAL S-PQFP-G128 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 128 PLASTIC/EPOXY TFQFP TQFP128,.63SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC TQFP-128 compliant EAR99 8542.31.00.01
DSPIC33CK512MP710T-I/PT
Microchip Technology Inc
$1.0000 Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G100 e3 85 °C -40 °C TS 16949 100 PLASTIC/EPOXY TFQFP QFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant Microchip
DSPIC33FJ32MC202T-I/SO
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FLOATING POINT MULTIPLE FLASH 70 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 compliant 3A991.A.2 8542.31.00.01 Microchip SOIC 28
DSPIC33CK1024MP710T-I/PT
Microchip Technology Inc
$1.0000 Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G100 e3 85 °C -40 °C TS 16949 100 PLASTIC/EPOXY TFQFP QFP100,.55SQ,16 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 400 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-100 compliant Microchip
DSPIC33CK1024MP706T-I/PT
Microchip Technology Inc
$1.0000 Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G64 e3 85 °C -40 °C TS 16949 64 PLASTIC/EPOXY TFQFP QFP64,.47SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC TQFP-64 compliant
DSPIC30F5013T-20E/PT
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 10 MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 2.5 V AUTOMOTIVE S-PQFP-G80 Not Qualified e3 3 125 °C -40 °C 260 TS 16949 40 80 PLASTIC/EPOXY TQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 compliant 3A991.A.2 8542.31.00.01 Microchip QFP 80
DSPIC33CK256MP705-I/M7
Microchip Technology Inc
$1.0000 Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQCC-N48 e3 85 °C -40 °C ISO 26262 48 PLASTIC/EPOXY HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 900 µm 6 mm 6 mm MICROCHIP TECHNOLOGY INC VQFN-48 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33FJ12MC202T-I/SO
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FIXED POINT MULTIPLE 24 FLASH 90 mA 3.6 V 3 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 compliant 3A991.A.2 8542.31.00.01 Microchip SOIC 28
DSPIC30F4013T-30I/ML
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ YES FIXED POINT MULTIPLE 24 FLASH 5.5 V 4.5 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC 8 X 8 MM, PLASTIC, QFN-44 compliant 3A991.A.2 8542.31.00.01 Microchip QFN 44