Filter Your Search
1 - 10 of 15,627 results
|
DSPIC33CH256MP506-I/MR
Microchip Technology Inc
|
$0.7015 | Active | 16 | 32768 | 64 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 8 | 3 | 2 | 8 | 24 | FLASH | 98 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | HVQCCN, LCC64,.35SQ,20 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||
|
DSPIC33FJ09GS302-I/SO
Microchip Technology Inc
|
$0.7707 | Yes | Active | 16 | 1024 | 40 MHz | 4 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 3 | 1 | 8 | 24 | FLASH | 125 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||
![]() |
DSPIC33EP128GS702-I/2N
Microchip Technology Inc
|
$0.9449 | Yes | Yes | Active | 16 | 131072 | 8192 | 8192 | 60 MHz | 20 | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 4 | 8 | 24 | YES | FLASH | 75 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 550 µm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | UQFN-28 | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||
![]() |
DSPIC30F3012-20E/P
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | NO | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDIP-T18 | Not Qualified | e3 | 125 °C | -40 °C | TS 16949 | 18 | PLASTIC/EPOXY | DIP | DIP18,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 4.32 mm | 7.62 mm | 22.86 mm | MICROCHIP TECHNOLOGY INC | 0.300 INCH, PLASTIC, MS-001, DIP-18 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | DIP | 18 | |||||||||||||||||||||
![]() |
DSPIC33FJ32MC204-E/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | 2048 | 40 MHz | 35 | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | NO | FIXED POINT | YES | NO | MULTIPLE | YES | 3 | 1 | 8 | 24 | YES | FLASH | 80 mA | 3.6 V | 3 V | AUTOMOTIVE | S-PQFP-G44 | Not Qualified | e3 | 3 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | QFP | 44 | ||||||
![]() |
DSPIC33FJ32MC202T-I/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | MULTIPLE | FLASH | 70 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | 7.50 MM, LEAD FREE, PLASTIC, SOIC-28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | SOIC | 28 | ||||||||||||||||||||||
|
DSPIC33CK512MP710T-I/PT
Microchip Technology Inc
|
$1.0000 | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G100 | e3 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | QFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | Microchip | ||||||||||||||||||||||
![]() |
DSPIC33EP512GP806-I/MR
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 53248 | 60 MHz | 9 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FLOATING POINT | NO | MULTIPLE | YES | 15 | 5 | 8 | 8 | FLASH | 320 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N64 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | HVQCCN | LCC64,.35SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 9 mm | 9 mm | MICROCHIP TECHNOLOGY INC | QFN-64 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||
|
DSPIC33CK1024MP710T-I/PT
Microchip Technology Inc
|
$1.0000 | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G100 | e3 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TFQFP | QFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | Microchip | ||||||||||||||||||||||
|
MC56F8322VFAE
NXP Semiconductors
|
$1.0000 | Yes | Not Recommended | 16 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G48 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 48 | PLASTIC/EPOXY | LFQFP | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-48 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP |