Filter Your Search
21 - 30 of 15,624 results
|
DSPIC33CK256MP705T-I/PT
Microchip Technology Inc
|
$1.0000 | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G48 | e3 | 85 °C | -40 °C | ISO 26262 | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | Microchip | |||||||||||||||||||||||||
|
MC56F8367VPYE
NXP Semiconductors
|
$1.0000 | Yes | Active | 16 | 60 MHz | 524288 | 36864 | 56800E | 16 | 24 | 120 MHz | YES | 2.5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO REQUIRES 3.3V SUPPLY | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 2.75 V | 2.25 V | INDUSTRIAL | S-PQFP-G160 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 160 | PLASTIC/EPOXY | LFQFP | QFP160,1.0SQ,20 | SQUARE | FLATPACK, LOW PROFILE, FINE PITCH | Tin (Sn) | GULL WING | 500 µm | QUAD | 1.6 mm | 24 mm | 24 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, PLASTIC, LQFP-160 | compliant | NXP | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||
![]() |
DSPIC33FJ32GP204T-I/ML
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | MULTIPLE | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | QFN | 44 | ||||||||||||||||||||||||||
|
DSPIC33CK1024MP705-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G48 | e3 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | TFQFP | QFP48,.35SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | TQFP-48 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | ||||||||||||||||||||||
![]() |
DSPIC30F6010AT-30I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 2.5 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-80 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | QFP | 80 | ||||||||||||||||||||||||
![]() |
DSPIC33EP512GM710-I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Active | 16 | 524288 | 49152 | 49152 | 60 MHz | 85 | 15 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | NO | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 4 | 5 | 6 | 8 | 24 | YES | FLASH | 60 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 100 | PLASTIC/EPOXY | TQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-100 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | |||||||||||||
![]() |
DSPIC30F5011-30I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G64 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 64 | PLASTIC/EPOXY | TFQFP | TQFP64,.47SQ | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-64 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | QFP | 64 | |||||||||||||||||||||
|
DSPIC33CK512MP706T-I/PT
Microchip Technology Inc
|
$1.0000 | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G64 | e3 | 85 °C | -40 °C | TS 16949 | 64 | PLASTIC/EPOXY | TFQFP | QFP64,.47SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | TQFP-64 | compliant | Microchip | |||||||||||||||||||||||||
![]() |
DSPIC30F5013T-30I/PT
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 7.5 MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 3 V | INDUSTRIAL | S-PQFP-G80 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 80 | PLASTIC/EPOXY | TQFP | TQFP80,.55SQ | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | 12 X 12 MM, 1 MM HEIGHT, PLASTIC, TQFP-80 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | QFP | 80 | |||||||||||||||||||||
![]() |
DSPIC30F3010T-30I/SO
Microchip Technology Inc
|
$1.0000 | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10 MHZ | YES | FIXED POINT | MULTIPLE | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | 0.75 MM, PLASTIC, SOIC-28 | compliant | Microchip | 3A991.A.2 | 8542.31.00.01 | SOIC | 28 |