Parametric results for: TMS320DM8168CCYGA2 under Digital Signal Processors

Filter Your Search

31 - 40 of 15,624 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
DSPIC33EP128GP504-I/ML
Microchip Technology Inc
$1.0000 Yes Active 16 16384 60 MHz 5 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT NO MULTIPLE YES 4 3 8 8 FLASH 55 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY HVQCCN LCC44,.32SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC30F2012-20E/SO
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G28 Not Qualified e3 1 125 °C -40 °C 250 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, SOIC-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC30F2011T-20E/SO
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 4.5 V AUTOMOTIVE R-PDSO-G18 Not Qualified e3 2 125 °C -40 °C 260 TS 16949 40 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.64 mm 7.49 mm 11.53 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, MS-013, SOIC-18 18 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33FJ16GP304T-I/ML
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES MULTIPLE FLASH 80 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 1 85 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
MC56F8013VFAE
NXP Semiconductors
$1.0000 Yes Active 16 32 MHz 16384 4096 56800E 8 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT MULTIPLE YES FLASH 3.6 V 3 V INDUSTRIAL S-PQFP-G32 Not Qualified e3 3 105 °C -40 °C 260 40 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE Tin (Sn) GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm NXP SEMICONDUCTORS ROHS COMPLIANT, LQFP-32 compliant 3A991.A.2 8542.31.00.01 NXP
DSPIC33CK256MP708T-I/PT
Microchip Technology Inc
$1.0000 Active 16 131072 64 MHz 2 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES FIXED POINT YES MULTIPLE YES 8 4 3 8 8 FLASH 35 mA 3.6 V 3 V S-PQFP-G80 e3 85 °C -40 °C ISO 26262 80 PLASTIC/EPOXY TFQFP QFP80,.55SQ,20 SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC TQFP-80 compliant Microchip
DSPIC30F3013T-30I/SO
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 5 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10MHZ YES NO FIXED POINT MULTIPLE YES 24 FLASH 5.5 V 4.5 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 250 TS 16949 40 28 PLASTIC/EPOXY SOP SOP28,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 17.9 mm MICROCHIP TECHNOLOGY INC SOIC 0.300 INCH, PLASTIC, SOIC-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33FJ32MC304-I/PT
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz 10922 4096 4096 DSPIC33 40 MHz 35 7 YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES YES YES YES FIXED POINT YES NO MULTIPLE YES 8 3 2 16 24 YES FLASH 76 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 TS 16949 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33FJ32MC304T-I/PT
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES FLOATING POINT MULTIPLE FLASH 75 mA 3.6 V 3 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 3 85 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip
DSPIC33FJ32GP202T-I/MM
Microchip Technology Inc
$1.0000 Yes Yes Active 16 40 MHz YES 3.3 V DIGITAL SIGNAL PROCESSOR, CONTROLLER CMOS YES MULTIPLE FLASH 80 mA 3.6 V 3 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip