Filter Your Search
31 - 40 of 15,624 results
![]() |
DSPIC33EP128GP504-I/ML
Microchip Technology Inc
|
$1.0000 Buy | Yes | Active | 16 | 16384 | 60 MHz | 5 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | NO | MULTIPLE | YES | 4 | 3 | 8 | 8 | FLASH | 55 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.32SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, 0.90 MM HEIGHT, 0.65 MM PITCH, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||
![]() |
DSPIC30F2012-20E/SO
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G28 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||
![]() |
DSPIC30F2011T-20E/SO
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 3V MINIMUM SUPPLY AT 15MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 4.5 V | AUTOMOTIVE | R-PDSO-G18 | Not Qualified | e3 | 2 | 125 °C | -40 °C | 260 | TS 16949 | 40 | 18 | PLASTIC/EPOXY | SOP | SOP18,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.64 mm | 7.49 mm | 11.53 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, MS-013, SOIC-18 | 18 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||
![]() |
DSPIC33FJ16GP304T-I/ML
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | MULTIPLE | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N44 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | HVQCCN | LCC44,.31SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | QFN | 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||||||||||||||||||||
|
MC56F8013VFAE
NXP Semiconductors
|
$1.0000 Buy | Yes | Active | 16 | 32 MHz | 16384 | 4096 | 56800E | 8 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | MULTIPLE | YES | FLASH | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G32 | Not Qualified | e3 | 3 | 105 °C | -40 °C | 260 | 40 | 32 | PLASTIC/EPOXY | LQFP | QFP32,.35SQ,32 | SQUARE | FLATPACK, LOW PROFILE | Tin (Sn) | GULL WING | 800 µm | QUAD | 1.6 mm | 7 mm | 7 mm | NXP SEMICONDUCTORS | ROHS COMPLIANT, LQFP-32 | compliant | 3A991.A.2 | 8542.31.00.01 | NXP | |||||||||||||||||||||
|
DSPIC33CK256MP708T-I/PT
Microchip Technology Inc
|
$1.0000 Buy | Active | 16 | 131072 | 64 MHz | 2 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | FIXED POINT | YES | MULTIPLE | YES | 8 | 4 | 3 | 8 | 8 | FLASH | 35 mA | 3.6 V | 3 V | S-PQFP-G80 | e3 | 85 °C | -40 °C | ISO 26262 | 80 | PLASTIC/EPOXY | TFQFP | QFP80,.55SQ,20 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 500 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | TQFP-80 | compliant | Microchip | |||||||||||||||||||||||
![]() |
DSPIC30F3013T-30I/SO
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 40 MHz | YES | 5 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | ALSO OPERATES AT 2.5V MINIMUM SUPPLY AT 10MHZ | YES | NO | FIXED POINT | MULTIPLE | YES | 24 | FLASH | 5.5 V | 4.5 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 250 | TS 16949 | 40 | 28 | PLASTIC/EPOXY | SOP | SOP28,.4 | RECTANGULAR | SMALL OUTLINE | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 2.65 mm | 7.5 mm | 17.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 0.300 INCH, PLASTIC, SOIC-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||
![]() |
DSPIC33FJ32MC304-I/PT
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 40 MHz | 10922 | 4096 | 4096 | DSPIC33 | 40 MHz | 35 | 7 | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | YES | YES | YES | FIXED POINT | YES | NO | MULTIPLE | YES | 8 | 3 | 2 | 16 | 24 | YES | FLASH | 76 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||
![]() |
DSPIC33FJ32MC304T-I/PT
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | FLOATING POINT | MULTIPLE | FLASH | 75 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQFP-G44 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 44 | PLASTIC/EPOXY | TQFP | TQFP44,.39SQ,31 | SQUARE | FLATPACK, THIN PROFILE | Matte Tin (Sn) | GULL WING | 800 µm | QUAD | 1.2 mm | 10 mm | 10 mm | MICROCHIP TECHNOLOGY INC | QFP | 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-44 | 44 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | |||||||||||||||||||||||
![]() |
DSPIC33FJ32GP202T-I/MM
Microchip Technology Inc
|
$1.0000 Buy | Yes | Yes | Active | 16 | 40 MHz | YES | 3.3 V | DIGITAL SIGNAL PROCESSOR, CONTROLLER | CMOS | YES | MULTIPLE | FLASH | 80 mA | 3.6 V | 3 V | INDUSTRIAL | S-PQCC-N28 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN | 6 X 6 MM, 0.90 MM HEIGHT, LEAD FREE, PLASTIC, QFN-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |