Filter Your Search
51 - 60 of 10,752 results
![]() |
LMU8UPC35
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 28.57 MHz | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 8 BIT DATA INPUT BUS; ICC SPECIFIED AT 5MHZ | NO | NO | 24 mA | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 3 | 70 °C | 225 | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 15.24 mm | 52.197 mm | LOGIC DEVICES INC | DIP | DIP, DIP40,.6 | 40 | compliant | 3A991.A.2 | 8542.39.00.01 | ||||
![]() |
LMU16GM55
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 18.18 MHz | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | 2 X 16 BIT DATA INPUT BUS; ICC SPECIFIED @ 5MHZ | NO | YES | 25 mA | 5.5 V | 4.5 V | MILITARY | S-CPGA-P68 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 68 | CERAMIC, METAL-SEALED COFIRED | PGA | PGA68,11X11 | SQUARE | GRID ARRAY | TIN LEAD | PIN/PEG | 2.54 mm | PERPENDICULAR | 3.81 mm | 29.4386 mm | 29.4386 mm | LOGIC DEVICES INC | PGA | PGA, PGA68,11X11 | 68 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||
![]() |
ADSP-1081ATD/883B
Analog Devices Inc
|
Check for Price | No | Obsolete | 8 | 16 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 55 mA | 5.5 V | 4.5 V | MILITARY | R-CDIP-T40 | Not Qualified | e0 | 125 °C | -55 °C | 38535Q/M;38534H;883B | 40 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 15.24 mm | 50.8 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-40 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||||
![]() |
IDT7216L25P
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 16 | 40 MHz | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 200 mA | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.842 mm | 22.86 mm | 81.534 mm | INTEGRATED DEVICE TECHNOLOGY INC | DIP | 0.900 INCH, PLASTIC, DIP-64 | 64 | not_compliant | 3A991.A.2 | 8542.39.00.01 | |||||||
|
29F524SDC
Texas Instruments
|
Check for Price | Obsolete | 8 | 8 | NO | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | R-GDIP-T28 | Not Qualified | 28 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | THROUGH-HOLE | DUAL | NATIONAL SEMICONDUCTOR CORP | DIP, | unknown | 8542.39.00.01 | |||||||||||||||||||||||||
![]() |
LPR520CM24
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 16 | 16 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | NO | NO | 40 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T40 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 40 | CERAMIC, GLASS-SEALED | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.715 mm | 15.24 mm | LOGIC DEVICES INC | DIP | DIP, DIP40,.6 | 40 | unknown | 3A001.A.2.C | 8542.39.00.01 | |||||
|
PDSP16515AAOAC
Dynex Semiconductor
|
Check for Price | Obsolete | 16 | 50 MHz | 16 | NO | 5 V | DSP PERIPHERAL, FFT PROCESSOR | CMOS | NO | NO | 5.5 V | 4.5 V | MILITARY | S-CPGA-P84 | Not Qualified | 125 °C | -55 °C | 84 | CERAMIC, METAL-SEALED COFIRED | PGA | SQUARE | GRID ARRAY | PIN/PEG | PERPENDICULAR | GEC PLESSEY SEMICONDUCTORS | , | unknown | 3A991.A.2 | 8542.39.00.01 | |||||||||||||||||
![]() |
IDT29FCT520AL
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 5MHZ | NO | NO | 21.8 mA | 5.25 V | 4.75 V | COMMERCIAL | S-CQCC-N28 | Not Qualified | e0 | 70 °C | 28 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC28,.45SQ | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 1.27 mm | QUAD | 2.54 mm | 11.4554 mm | 11.4554 mm | INTEGRATED DEVICE TECHNOLOGY INC | QLCC | LCC-28 | 28 | not_compliant | 8542.39.00.01 | ||||||||
![]() |
L29C525CMB25
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 8 | 8 | NO | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | NO | NO | 35 mA | 5.5 V | 4.5 V | MILITARY | R-GDIP-T28 | Not Qualified | e0 | 3 | 125 °C | -55 °C | 225 | 38535Q/M;38534H;883B | 28 | CERAMIC, GLASS-SEALED | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.08 mm | 7.62 mm | 36.83 mm | LOGIC DEVICES INC | DIP | DIP, DIP28,.3 | 28 | unknown | 3A001.A.2.C | 8542.39.00.01 | ||||
![]() |
OCX96PB304I
Fairchild Semiconductor Corporation
|
Check for Price | Obsolete | 48 | 20 MHz | 48 | YES | 2.5 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | NO | NO | 2.625 V | 2.375 V | INDUSTRIAL | X-PBGA-B304 | Not Qualified | 85 °C | -40 °C | 304 | PLASTIC/EPOXY | BGA | UNSPECIFIED | GRID ARRAY | BALL | BOTTOM | FAIRCHILD SEMICONDUCTOR CORP | BGA | BGA, | 304 | unknown | 8542.39.00.01 |