Filter Your Search
41 - 50 of 10,752 results
![]() |
IDT29FCT521DTE
Integrated Device Technology Inc
|
Check for Price | Obsolete | 8 | 8 | YES | 5 V | DSP PERIPHERAL, PIPELINE REGISTER | CMOS | MULTIPLEXED OUTPUT; ICC SPECIFIED @ 2.5MHZ | NO | NO | 16.3 mA | 5.25 V | 4.75 V | COMMERCIAL | R-GDFP-F24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, GLASS-SEALED | DFP | RECTANGULAR | FLATPACK | TIN LEAD | FLAT | 1.27 mm | DUAL | 2.286 mm | 9.144 mm | INTEGRATED DEVICE TECHNOLOGY INC | DFP | DFP, | 24 | unknown | 8542.39.00.01 | |||||||||||||
|
LMU13PC
LOGIC Devices Inc
|
Check for Price | No | Obsolete | 12 | 12.5 MHz | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 3 | 70 °C | 225 | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | LOGIC DEVICES INC | DIP, DIP64,.9 | unknown | 8542.39.00.01 | ||||||||||||||
|
IDT7210L75P
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16 | 13.3 MHz | 19 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | R-PDIP-T64 | Not Qualified | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 | ||||||||||||||||
|
TMC2023B2C
TRW Inc
|
Check for Price | No | Transferred | NO | 5 V | DSP PERIPHERAL, CORRELATOR | CMOS | 30 mA | COMMERCIAL | R-CDIP-T24 | Not Qualified | e0 | 70 °C | 24 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP24,.3 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | TRW LSI PRODUCTS INC | DIP, DIP24,.3 | unknown | 8542.39.00.01 | ||||||||||||||||||||||
![]() |
5962-9953901QXX
Atmel Corporation
|
Check for Price | Obsolete | 40 | 20 MHz | 32 | YES | 5 V | DSP PERIPHERAL, FLOATING POINT PROCESSOR | CMOS | YES | YES | 5.5 V | 4.5 V | MILITARY | S-PQFP-F256 | Qualified | 125 °C | -55 °C | MIL-PRF-38535 Class Q | 256 | PLASTIC/EPOXY | QFF | SQUARE | FLATPACK | FLAT | 500 µm | QUAD | 3.18 mm | 37.085 mm | 37.085 mm | ATMEL CORP | QFP | QFF, | 256 | unknown | 8542.39.00.01 | 3A001.A.2.C | ||||||||||||
|
IDT7209L45C
Integrated Device Technology Inc
|
Check for Price | No | Obsolete | 12 | 12 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER | CMOS | NO | YES | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | INTEGRATED DEVICE TECHNOLOGY INC | unknown | 8542.39.00.01 | ||||||||||||||||||
![]() |
LX64B-5FN100C
Lattice Semiconductor Corporation
|
Check for Price | Yes | Obsolete | 200 MHz | YES | 2.5 V | DSP PERIPHERAL, CROSSBAR SWITCH | CMOS | YES | NO | 2.7 V | 2.3 V | S-PBGA-B100 | Not Qualified | e1 | 3 | 90 °C | 260 | 40 | 100 | PLASTIC/EPOXY | BGA | SQUARE | GRID ARRAY | TIN SILVER COPPER | BALL | 1 mm | BOTTOM | 1.7 mm | 11 mm | 11 mm | LATTICE SEMICONDUCTOR CORP | BGA | LEAD FREE, FPBGA-100 | 100 | not_compliant | 8542.39.00.01 | 3A991.A.2 | |||||||||||
![]() |
ADSP-1012AKD
Analog Devices Inc
|
Check for Price | No | Obsolete | 12 | 24 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | NO | 60 mA | 5.25 V | 4.75 V | COMMERCIAL | R-CDIP-T64 | Not Qualified | e0 | 70 °C | 64 | CERAMIC, METAL-SEALED COFIRED | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 4.29 mm | 22.86 mm | 81.28 mm | ANALOG DEVICES INC | DIP | HERMETIC SEALED, SIDE BRAZED, CERAMIC, DIP-64 | 64 | unknown | 8542.39.00.01 | EAR99 | ||||||||||
|
AM29L516APCB
AMD
|
Check for Price | No | Obsolete | 16 | 32 | NO | 5 V | DSP PERIPHERAL, MULTIPLIER | ECL | NO | NO | 5.25 V | 4.75 V | COMMERCIAL | R-PDIP-T64 | e0 | 70 °C | 64 | PLASTIC/EPOXY | DIP | DIP64,.9 | RECTANGULAR | IN-LINE | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | ADVANCED MICRO DEVICES INC | DIP, DIP64,.9 | unknown | 8542.39.00.01 | ||||||||||||||||||
|
IDT7217L55XL
Integrated Device Technology Inc
|
Check for Price | No | No | Obsolete | 16 | 18.18 MHz | 32 | YES | 5 V | DSP PERIPHERAL, MULTIPLIER | CMOS | NO | YES | 5.5 V | 4.5 V | COMMERCIAL | S-CQCC-N68 | Not Qualified | e0 | 70 °C | 68 | CERAMIC, METAL-SEALED COFIRED | QCCN | LCC68,.56SQ,25 | SQUARE | CHIP CARRIER | TIN LEAD | NO LEAD | 635 µm | QUAD | INTEGRATED DEVICE TECHNOLOGY INC | not_compliant | 8542.39.00.01 |