Parametric results for: AD7008AP20 under DSP Peripherals

Filter Your Search

31 - 40 of 10,752 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
LMU18GM25
LOGIC Devices Inc
Check for Price No Obsolete 16 40 MHz 32 NO 5 V DSP PERIPHERAL, MULTIPLIER CMOS NO NO 45 mA 5.5 V 4.5 V MILITARY S-CPGA-P84 Not Qualified e0 3 125 °C -55 °C 225 84 CERAMIC, METAL-SEALED COFIRED PGA PGA84M,11X11 SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 4.445 mm 28.0416 mm 28.0416 mm LOGIC DEVICES INC PGA PGA, PGA84M,11X11 84 unknown 3A991.A.2 8542.39.00.01
PDSP16256MAGCPR
Dynex Semiconductor
Check for Price No Transferred YES 5 V DSP PERIPHERAL, DIGITAL FILTER BIPOLAR 250 mA MILITARY S-CQFP-F172 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 172 CERAMIC, METAL-SEALED COFIRED QFF QFL172,1.2SQ,25 SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 635 µm QUAD GEC PLESSEY SEMICONDUCTORS QFF, QFL172,1.2SQ,25 unknown 3A001.A.2.C 8542.39.00.01
TMC2246H5C1
TRW Inc
Check for Price No Transferred NO 5 V DSP PERIPHERAL, DIGITAL FILTER CMOS 100 mA COMMERCIAL S-PPGA-P120 Not Qualified e0 70 °C 120 PLASTIC/EPOXY PGA PGA120,13X13 SQUARE GRID ARRAY Tin/Lead (Sn/Pb) PIN/PEG 2.54 mm PERPENDICULAR TRW LSI PRODUCTS INC PGA, PGA120,13X13 unknown 8542.39.00.01
P29FCT520CTP
Pyramid Semiconductor Corporation
Check for Price No Obsolete 8 8 NO 5 V DSP PERIPHERAL, PIPELINE REGISTER CMOS MULTIPLEXED OUTPUT; ICC SPECIFIED @ 10MHZ NO NO 21.8 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T24 Not Qualified e0 70 °C 24 PLASTIC/EPOXY DIP DIP24,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 4.318 mm 7.62 mm 31.9405 mm PERFORMANCE SEMICONDUCTOR CORP DIP DIP, DIP24,.3 24 unknown 8542.39.00.01
TDC1009L1A
Raytheon Semiconductor
Check for Price No Obsolete YES DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER BIPOLAR MILITARY S-CQFP-F68 Not Qualified e0 125 °C -55 °C MIL-STD-883 Class B (Modified) 68 CERAMIC, METAL-SEALED COFIRED QFF QFL68,.95SQ SQUARE FLATPACK Tin/Lead (Sn/Pb) FLAT 1.27 mm QUAD RAYTHEON SEMICONDUCTOR unknown 3A001.A.2.C 8542.39.00.01
TMC2208N4C
Raytheon Semiconductor
Check for Price No Obsolete 8 25 MHz 19 NO 5 V DSP PERIPHERAL, MULTIPLIER ACCUMULATOR/SUMMER CMOS 2 X 8 BIT INPUT DATA BUS; ICC SPECIFIED @ 25MHZ NO YES 30 mA 5.25 V 4.75 V COMMERCIAL R-PDIP-T48 Not Qualified e0 70 °C 48 PLASTIC/EPOXY DIP DIP48,.6 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL RAYTHEON SEMICONDUCTOR unknown 8542.39.00.01
UPD22100GS
Renesas Electronics Corporation
Check for Price No Obsolete RENESAS ELECTRONICS CORP SOIC SOP, 16 unknown 8542.39.00.01
AM2505DCTB
AMD
Check for Price No Obsolete 64 NO 5 V DSP PERIPHERAL, MULTIPLIER TTL NO NO 5.25 V 4.75 V COMMERCIAL R-CDIP-T24 e0 70 °C 24 CERAMIC, METAL-SEALED COFIRED DIP DIP24,.6 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP, DIP24,.6 unknown 8542.39.00.01
MC7480P
Freescale Semiconductor
Check for Price No Obsolete NO DSP PERIPHERAL, MULTIPLIER TTL COMMERCIAL R-PDIP-T14 Not Qualified e0 70 °C 14 PLASTIC/EPOXY DIP DIP14,.3 RECTANGULAR IN-LINE Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL MOTOROLA SEMICONDUCTOR PRODUCTS DIP, DIP14,.3 unknown
TMC2272AH5C
Rochester Electronics LLC
Check for Price No No Obsolete 12 30 MHz 12 NO 5 V DSP PERIPHERAL, VIDEO IMAGING CMOS NO NO 5.25 V 4.75 V COMMERCIAL S-PPGA-P120 Not Qualified e0 70 °C 120 PLASTIC/EPOXY PGA SQUARE GRID ARRAY TIN LEAD PIN/PEG 2.54 mm PERPENDICULAR 5.46 mm 34.16 mm 34.16 mm ROCHESTER ELECTRONICS LLC PGA PLASTIC, PGA-120 120 unknown 3A991.A.2 8542.39.00.01