Parametric results for: AD7008AP20 under DSP Peripherals

Filter Your Search

11 - 20 of 10,752 results

|
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AD9834BRUZ-REEL7
Analog Devices Inc
$11.4710 No Yes Active 50 MHz YES 2.5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.5 V 2.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 105 °C -40 °C 260 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm ANALOG DEVICES INC TSSOP ROHS COMPLIANT, MO-153AC, TSSOP-20 20 RU-20 compliant EAR99 8542.39.00.01 Analog Devices
AD9831ASTZ
Analog Devices Inc
$12.4283 No Yes Active 16 25 MHz YES 3.3 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 3.63 V 2.97 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm ANALOG DEVICES INC QFP TQFP-48 48 SU-48 compliant EAR99 8542.39.00.01 Analog Devices
AD9835BRUZ
Analog Devices Inc
$13.0961 No Yes Active 1 50 MHz 1 YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.25 V 4.25 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
AD9835BRUZ-REEL7
Analog Devices Inc
$14.0500 No Yes Active 1 50 MHz 1 YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.25 V 4.25 V INDUSTRIAL R-PDSO-G16 Not Qualified e3 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 5 mm ANALOG DEVICES INC TSSOP TSSOP-16 16 RU-16 compliant EAR99 8542.39.00.01 Analog Devices
AD9830ASTZ
Analog Devices Inc
$24.4355 No Yes Active 16 50 MHz YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.25 V 4.75 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm ANALOG DEVICES INC QFP TQFP-48 48 ST-48 compliant EAR99 8542.39.00.01 Analog Devices
AD9952YSVZ-REEL7
Analog Devices Inc
$26.3074 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 48 PLASTIC/EPOXY HTFQFP SQUARE FLATPACK, HEAT SINK/SLUG, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP TQFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices
AD9859YSVZ
Analog Devices Inc
$26.4002 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 48 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP QFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices
AD9859YSVZ-REEL7
Analog Devices Inc
$27.2706 No Yes Active 400 MHz YES 1.8 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 1.89 V 1.71 V INDUSTRIAL S-PQFP-G48 Not Qualified e3 3 105 °C -40 °C 260 48 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 7 mm 7 mm ANALOG DEVICES INC QFP QFP-48 48 SV-48-4 compliant EAR99 8542.39.00.01 Analog Devices
AD9850BRSZ
Analog Devices Inc
$28.4860 No Yes Active 8 125 MHz YES 5 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS NO YES 5.25 V 4.75 V INDUSTRIAL R-PDSO-G28 Not Qualified e3 1 85 °C -40 °C 260 28 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH Matte Tin (Sn) GULL WING 650 µm DUAL 2 mm 5.3 mm 10.2 mm ANALOG DEVICES INC SSOP LEAD FREE, MO-150AH, SSOP-28 28 RS-28 compliant EAR99 8542.39.00.01 Analog Devices
ISL5314INZ
Renesas Electronics Corporation
$29.3747 Yes Yes Obsolete 8 YES 3.3 V DSP PERIPHERAL, NUMERIC CONTROLLED OSCILLATOR CMOS CAN ALSO OPERATE AT 5V NOMINAL SUPPLY NO NO 100 mA 5.5 V 3 V S-PQFP-G48 e3 3 85 °C -40 °C 260 30 48 PLASTIC/EPOXY LFQFP QFP48,.35SQ,20 SQUARE FLATPACK, LOW PROFILE, FINE PITCH Matte Tin (Sn) - annealed GULL WING 500 µm QUAD 1.6 mm 7 mm 7 mm RENESAS ELECTRONICS CORP LQFP LQFP-48 48 Q48.7X7A compliant 8542.39.00.01 Renesas Electronics