Parametric results for: cyw305oxc under Clock Generators

Filter Your Search

61 - 70 of 113,154 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
5V41234NLGI
Renesas Electronics Corporation
$1.8779 Buy Yes Yes Active 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 70 mA 3.465 V 3.135 V INDUSTRIAL S-XQCC-N16 Not Qualified e3 3 85 °C -40 °C 260 16 UNSPECIFIED HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1.05 mm 3 mm 3 mm RENESAS ELECTRONICS CORP VFQFPN QFN-16 16 NLG16P2 compliant NLR 8542390001 Renesas Electronics
MK2705SLF
Integrated Device Technology Inc
$1.8890 Buy Yes Yes Transferred 27 MHz 24.576 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
9FGV0241AKLFT
Renesas Electronics Corporation
$1.8920 Buy Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 18 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N24 Not Qualified e3 1 70 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm RENESAS ELECTRONICS CORP VFQFPN 24 NLG24P1 compliant NLR 8542390001 Renesas Electronics
511MILF
Integrated Device Technology Inc
$1.8977 Buy Yes Yes Transferred 50 MHz 160 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 3.3V AT 145 MHZ 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
502MILF
Integrated Device Technology Inc
$1.8977 Buy Yes Yes Transferred 50 MHz 190 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 3.3V SUPPLY 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
9FGV0241AKILF
Integrated Device Technology Inc
$1.9080 Buy Yes Yes Transferred 27 MHz 25 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 25 mA 1.9 V 1.7 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 1 85 °C -40 °C 260 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN VFQFPN-24 24 NLG24P1 compliant EAR99 8542.39.00.01
5V41236PGG
Integrated Device Technology Inc
$1.9130 Buy Yes Yes Transferred 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G20 e3 1 70 °C 260 20 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP TSSOP-20 20 PGG20 compliant EAR99 8542.39.00.01
557M-01LF
Integrated Device Technology Inc
$1.9247 Buy Yes Yes Transferred 25 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 55 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 DCG8 compliant EAR99 8542.39.00.01
5V41066PGG
Renesas Electronics Corporation
$1.9421 Buy Yes Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 125 mA 3.465 V 3.135 V COMMERCIAL R-PDSO-G20 Not Qualified e3 1 70 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP TSSOP 20 PGG20 compliant NLR 8542390001 Renesas Electronics
557GI-05ALFT
Renesas Electronics Corporation
$1.9482 Buy Yes Yes Active 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 3.465 V 3.135 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP TSSOP 20 PGG20 compliant EAR99 8542.39.00.01 Renesas Electronics