Filter Your Search
51 - 60 of 113,154 results
![]() |
DS1099U-CC+
Maxim Integrated Products
|
$1.7582 | Yes | Yes | Transferred | MAXIM INTEGRATED PRODUCTS INC | SOIC | LEAD FREE, MICRO, SOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | |||||||||||||||||||||||||||||||||||||
|
DSC613RI2A-012S
Microchip Technology Inc
|
$1.7650 | Yes | Active | MICROCHIP TECHNOLOGY INC | VFLGA, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||||||||||||||||||||||
|
DSC613RI2A-012ST
Microchip Technology Inc
|
$1.7650 | Yes | Active | MICROCHIP TECHNOLOGY INC | VFLGA, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||||||||||||||||||||||
|
DSC612RI3A-010J
Microchip Technology Inc
|
$1.7750 | Yes | Active | MICROCHIP TECHNOLOGY INC | VFLGA, 6 PIN | compliant | EAR99 | 8542.39.00.01 | Microchip | |||||||||||||||||||||||||||||||||||||||
![]() |
512MLF
Integrated Device Technology Inc
|
$1.7977 | Yes | Yes | Transferred | 50 MHz | 200 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATE AT 3.3V AT 160 MHZ | 5.5 V | 4.5 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | DCG8 | ||||||
|
5P35023B-000NLGI
Renesas Electronics Corporation
|
$1.8014 | Yes | Yes | Active | 125 MHz | 500 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | ALSO OPERATES AT 1.8 V AND 2.5 V NOMINAL SUPPLY | 3.465 V | 3.135 V | INDUSTRIAL | S-XQCC-N24 | e3 | 1 | 85 °C | -40 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN | VFQFPN-24 | 24 | compliant | NLR | 8542390001 | Renesas Electronics | NLG24P3 | ||||||
|
DSC612PI3A-010T
Microchip Technology Inc
|
$1.8150 | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | e4 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | VFLGA | BGA6,3X2 | RECTANGULAR | GRID ARRAY, VERY THIN PROFILE, FINE PITCH | Nickel/Gold (Ni/Au) | NO LEAD | 600 µm | BOTTOM | 890 µm | 1.2 mm | 1.6 mm | MICROCHIP TECHNOLOGY INC | VFLGA-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||
![]() |
CDCEL913PWR
Texas Instruments
|
$1.8351 | Yes | Yes | Active | 32 MHz | 230 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 1.9 V | 1.7 V | INDUSTRIAL | R-PDSO-G14 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP | TSSOP-14 | 14 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||
|
9FGV0441AKLF
Integrated Device Technology Inc
|
$1.8479 | Yes | Yes | Transferred | 27 MHz | 25 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 30 mA | 1.9 V | 1.7 V | COMMERCIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 70 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-32 | 32 | compliant | EAR99 | 8542.39.00.01 | NLG32P1 | |||||||
|
PI6CG18201ZDIEX
Diodes Incorporated
|
$1.8609 | Yes | Active | 25 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 1,2,3,4 | 18 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N24 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | PURE TIN | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | DIODES INC | TQFN-24 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |