Filter Your Search
21 - 30 of 113,154 results
![]() |
CDCS502PWR
Texas Instruments
|
$1.1393 | Yes | Yes | Active | 32 MHz | 108 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 3 mm | 4.4 mm | TEXAS INSTRUMENTS INC | SOIC | TSSOP-8 | 8 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | |||||
|
DS1089LU-21G+
Maxim Integrated Products
|
$1.2168 | Yes | Yes | Obsolete | CLOCK GENERATOR, OTHER | e3 | 1 | 260 | 30 | MATTE TIN | MAXIM INTEGRATED PRODUCTS INC | , | compliant | EAR99 | 8542.39.00.01 | ||||||||||||||||||||||||||||||||
|
PI6C557-03BQEX
Diodes Incorporated
|
$1.2399 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 3 | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.7526 mm | 3.9116 mm | 4.9022 mm | DIODES INC | QSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
PI6C557-03BQE
Diodes Incorporated
|
$1.2523 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | 85 °C | -40 °C | 16 | PLASTIC/EPOXY | SSOP | SSOP16,.25 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | GULL WING | 635 µm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | DIODES INC | 0.150 INCH, GREEN, MO-137B/AB, QSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||||||
|
PI6C557-03BLEX
Diodes Incorporated
|
$1.2554 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PCIe | CMOS | PCIe Generation 3 | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||
|
PI6C557-03BLE
Diodes Incorporated
|
$1.3045 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | 0.173 INCH, GREEN, MO-153F/AB, TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
![]() |
5P49EE502NDGI
Integrated Device Technology Inc
|
$1.3135 | Yes | Yes | Transferred | 40 MHz | 120 MHz | YES | 1.8 V | CLOCK GENERATOR, VIDEO | CMOS | 1.89 V | 1.71 V | INDUSTRIAL | S-XQCC-N20 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 20 | UNSPECIFIED | HVQCCN | LCC20,.11SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 1 mm | 3 mm | 3 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-20 | 20 | compliant | EAR99 | 8542.39.00.01 | NDG20P2 | |||||
![]() |
501MILF
Integrated Device Technology Inc
|
$1.3834 | Yes | Yes | Transferred | 50 MHz | 140 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES WITH 5V SUPPLY | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | SOIC-8 | 8 | compliant | EAR99 | 8542.39.00.01 | DCG8 | ||||
|
PI6C557-05LEX
Diodes Incorporated
|
$1.4193 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 120 mA | 3.465 V | 3.135 V | INDUSTRIAL | R-PDSO-G20 | Not Qualified | e3 | 85 °C | -40 °C | 20 | PLASTIC/EPOXY | TSSOP | TSSOP20,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 6.5 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||||||
|
557GI-03LFT
Renesas Electronics Corporation
|
$1.4467 | Yes | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 65 mA | 3.63 V | 2.97 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | RENESAS ELECTRONICS CORP | TSSOP | 16 | compliant | NLR | 8542390001 | Renesas Electronics | PGG16 |