Filter Your Search
11 - 20 of 113,181 results
![]() |
PL611-01-N12MC
Microchip Technology Inc
|
$0.9060 | Yes | Active | 200 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 15 mA | 3.63 V | 2.25 V | COMMERCIAL | S-PDSO-G8 | e3 | 70 °C | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | SQUARE | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | MSOP-8 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||||
![]() |
180M-53LF
Integrated Device Technology Inc
|
$0.9277 | Yes | Yes | Transferred | 28 MHz | 28 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 5V SUPPLY | 50 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | DCG8 | ||||
![]() |
7152AMI-11LF
Integrated Device Technology Inc
|
$0.9953 | Yes | Yes | Transferred | 67 MHz | 67 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 14 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | 0.150 INCH, ROHS COMPLIANT, SOIC-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | DCG8 | ||||
![]() |
CDCEL824PWR
Texas Instruments
|
$1.0037 | Yes | Yes | Active | 30 MHz | 201 MHz | YES | 1.8 V | CLOCK GENERATOR, OTHER | CMOS | 1.9 V | 1.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | TEXAS INSTRUMENTS INC | TSSOP-16 | compliant | EAR99 | Texas Instruments | ||||||||||
|
PI6C557-03LEX
Diodes Incorporated
|
$1.0296 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 65 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||
|
PI6C10806BLEX
Diodes Incorporated
|
$1.0702 | Yes | Active | 50 MHz | 160 MHz | YES | 1.5 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 1.8V/2.5V/3.3V SUPPLY | 1.575 V | 1.425 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | ||||||||
|
PI6C557-03ALEX
Diodes Incorporated
|
$1.0922 | Yes | Active | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 95 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | DIODES INC | TSSOP-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated | |||||||
|
501MLFT
Renesas Electronics Corporation
|
$1.1209 | Yes | Yes | Not Recommended | 50 MHz | 160 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 5.25 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | compliant | NLR | 8542390001 | Renesas Electronics | SOIC | 8 | DCG8 | |||||
![]() |
DS1086U+
Maxim Integrated Products
|
$1.1293 | Yes | Yes | Transferred | 400 kHz | 133 MHz | YES | 5 V | CLOCK GENERATOR, OTHER | CMOS | IT ALSO OPERATES AT 0.1MHZ PRIMARY CLOCK FREQUENCY IN STANDARD MODE | 5.25 V | 4.75 V | COMMERCIAL | S-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SQUARE | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.1 mm | 3 mm | 3 mm | MAXIM INTEGRATED PRODUCTS INC | MICRO, SOP-8 | compliant | EAR99 | 8542.39.00.01 | SOIC | 8 | |||||||
|
PI6C557-01BZHIEX
Diodes Incorporated
|
$1.1326 | Yes | Active | 25 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N16 | 85 °C | -40 °C | 16 | UNSPECIFIED | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 800 µm | 3 mm | 3 mm | DIODES INC | GREEN, MO-220, TQFN-16 | compliant | EAR99 | 8542.39.00.01 | Diodes Incorporated |