Parametric results for: CDCEL913IPWRQ1 under Clock Generators

Filter Your Search

1 - 10 of 113,181 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
DS1099U-FF+
Maxim Integrated Products
$0.3435 Yes Yes Transferred MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
DS1088LU-100+
Maxim Integrated Products
$0.3602 Yes Yes Transferred 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 2.7 V OTHER S-PDSO-G8 Not Qualified e3 1 85 °C -20 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC ROHS COMPLIANT, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
SL16010DC
Silicon Laboratories Inc
$0.3685 Yes Obsolete 27 MHz 100 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.63 V 2.97 V OTHER S-PDSO-N10 Not Qualified 85 °C -10 °C NOT SPECIFIED NOT SPECIFIED 10 PLASTIC/EPOXY HVSON SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm DUAL 800 µm 3 mm 3 mm SILICON LABORATORIES INC DFN TDFN-10 10 compliant EAR99 8542.39.00.01
DS1099U-AG+
Maxim Integrated Products
$0.3797 Yes Yes Transferred MAXIM INTEGRATED PRODUCTS INC SOIC LEAD FREE, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
DS1089LU-450+
Maxim Integrated Products
$0.5072 Yes Yes Obsolete 50 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 2.7 V INDUSTRIAL S-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.118 INCH, MICRO, SOP-8 8 compliant EAR99 8542.39.00.01
5L1503L-000NVGI
Renesas Electronics Corporation
$0.6070 Yes Active CLOCK GENERATOR, OTHER RENESAS ELECTRONICS CORP VFQFPN 10 unknown EAR99 8542.39.00.01 NVG10 Renesas Electronics
5P49V5923B000NLGI
Renesas Electronics Corporation
$0.6531 Yes Yes Not Recommended CLOCK GENERATOR, PROCESSOR SPECIFIC e3 1 260 Tin (Sn) RENESAS ELECTRONICS CORP VFQFPN 24 compliant NLR 8542390001 NLG24P2 Renesas Electronics
9FGV0841AKLF
Renesas Electronics Corporation
$0.6869 Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 35 mA 1.9 V 1.7 V S-XQCC-N48 Not Qualified e3 3 70 °C 260 48 UNSPECIFIED HVQCCN LCC48,.24SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 6 mm 6 mm RENESAS ELECTRONICS CORP VFQFPN VFQFPN-48 48 compliant NLR 8542390001 NDG48P2 Renesas Electronics
DS1077Z-133+
Maxim Integrated Products
$0.7293 Yes Yes Obsolete 133.33 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS 5.25 V 4.75 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm MAXIM INTEGRATED PRODUCTS INC SOIC 0.150 INCH, ROHS COMPLIANT, SOP-8 8 compliant EAR99 8542.39.00.01
PL611-01-F93TC
Microchip Technology Inc
$0.8750 Yes Active 200 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 15 mA 3.63 V 2.25 V COMMERCIAL R-PDSO-G6 e3 70 °C 6 PLASTIC/EPOXY LSSOP TSOP6,.11,37 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Matte Tin (Sn) GULL WING 950 µm DUAL 1.45 mm 1.6 mm 2.8 mm MICROCHIP TECHNOLOGY INC SOT-23, 6 PIN compliant EAR99 8542.39.00.01 Microchip