Filter Your Search
41 - 50 of 113,062 results
|
NB3H60113GH2MTR2G
onsemi
|
$1.6200 | Yes | Yes | Active | 100 MHz | 100 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.63 V | 2.97 V | INDUSTRIAL | S-PDSO-N8 | 1 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | VSON | SOLCC8,.08,20 | SQUARE | CHIP CARRIER, VERY THIN PROFILE | Nickel/Gold/Palladium (Ni/Au/Pd) | NO LEAD | 500 µm | DUAL | 800 µm | 2 mm | 2 mm | ONSEMI | WDFN-8 | WDFN-8 | 511AT | compliant | EAR99 | 8542.39.00.01 | onsemi | ||||||||
![]() |
552R-01LN
Integrated Device Technology Inc
|
$1.6272 | Yes | Yes | Obsolete | INTEGRATED DEVICE TECHNOLOGY INC | SSOP | SSOP-20 | compliant | EAR99 | 8542.39.00.01 | 20 | |||||||||||||||||||||||||||||||||||||
|
9FGV0241AKLF
Renesas Electronics Corporation
|
$1.6317 | Yes | Yes | Active | 27 MHz | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 18 mA | 1.9 V | 1.7 V | COMMERCIAL | S-XQCC-N24 | Not Qualified | e3 | 1 | 70 °C | 260 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | RENESAS ELECTRONICS CORP | VFQFPN | NLG24P1 | compliant | NLR | 8542390001 | Renesas Electronics | 24 | |||||||
|
DSC612RI2A-012P
Microchip Technology Inc
|
$1.6900 | Yes | Active | 100 MHz | YES | 1.8 V | CLOCK GENERATOR, MEMS | CMOS | MEMS CLOCK GENERATORS AS EXT CLOCK | 6 mA | 3.63 V | 1.71 V | INDUSTRIAL | R-PBGA-N6 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 6 | PLASTIC/EPOXY | LGA | SOLCC6,.08,32 | RECTANGULAR | GRID ARRAY | NO LEAD | 825 µm | BOTTOM | 890 µm | 2 mm | 2.5 mm | MICROCHIP TECHNOLOGY INC | VFLGA-6 | compliant | EAR99 | 8542.39.00.01 | Microchip | ||||||||||
![]() |
557G-03LF
Integrated Device Technology Inc
|
$1.6961 | Yes | Yes | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 65 mA | 3.63 V | 2.97 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | 0.173 INCH, GREEN, TSSOP-16 | PGG16 | compliant | EAR99 | 8542.39.00.01 | 16 | ||||||
![]() |
5V41065PGG
Integrated Device Technology Inc
|
$1.6961 | Yes | Yes | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 85 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-16 | PGG16 | compliant | EAR99 | 8542.39.00.01 | 16 | ||||||
|
9FGV0441AKILFT
Integrated Device Technology Inc
|
$1.7274 | Yes | Yes | Transferred | 27 MHz | 25 MHz | YES | 1.8 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 30 mA | 1.9 V | 1.7 V | INDUSTRIAL | S-XQCC-N32 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | TIN | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | VFQFPN | VFQFPN-32 | NLG32P1 | compliant | EAR99 | 8542.39.00.01 | 32 | ||||||
|
501MILFT
Renesas Electronics Corporation
|
$1.7321 | Yes | Yes | Not Recommended | 50 MHz | 140 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | ALSO OPERATES AT 5V SUPPLY | 5.25 V | 3 V | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | RENESAS ELECTRONICS CORP | SOIC | DCG8 | compliant | NLR | 8542390001 | Renesas Electronics | 8 | |||||
|
5V41235PGG
Integrated Device Technology Inc
|
$1.7424 | Yes | Yes | Transferred | 25 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, PROCESSOR SPECIFIC | CMOS | 85 mA | 3.465 V | 3.135 V | COMMERCIAL | R-PDSO-G16 | Not Qualified | e3 | 1 | 70 °C | 260 | 16 | PLASTIC/EPOXY | TSSOP | TSSOP16,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | TIN | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | INTEGRATED DEVICE TECHNOLOGY INC | TSSOP | TSSOP-16 | PGG16 | compliant | EAR99 | 8542.39.00.01 | 16 | |||||||
![]() |
501AMLF
Integrated Device Technology Inc
|
$1.7526 | Yes | Yes | Obsolete | 50 MHz | 200 MHz | YES | 3.3 V | CLOCK GENERATOR, OTHER | CMOS | 3.6 V | 3 V | COMMERCIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 70 °C | 260 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | MATTE TIN | GULL WING | 1.27 mm | DUAL | 1.75 mm | 3.9 mm | 4.9 mm | INTEGRATED DEVICE TECHNOLOGY INC | SOIC | DCG8 | compliant | EAR99 | 8542.39.00.01 | 8 |