Parametric results for: cy24292lfxc under Clock Generators

Filter Your Search

71 - 80 of 113,154 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
9FGV0241AKILFT
Renesas Electronics Corporation
$1.9622 Yes Yes Active 27 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 18 mA 1.9 V 1.7 V INDUSTRIAL S-XQCC-N24 Not Qualified e3 1 85 °C -40 °C 260 30 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm RENESAS ELECTRONICS CORP VFQFPN 24 NLG24P1 compliant NLR 8542390001 Renesas Electronics
MPC9230EIR2
Integrated Device Technology Inc
$1.9643 Yes Yes Obsolete 20 MHz 750 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 110 mA 3.465 V 3.135 V INDUSTRIAL S-PQCC-J28 Not Qualified e3 1 85 °C -40 °C 260 30 28 PLASTIC/EPOXY QCCJ LDCC28,.5SQ SQUARE CHIP CARRIER MATTE TIN J BEND 1.27 mm QUAD 4.57 mm 11.5062 mm 11.5062 mm INTEGRATED DEVICE TECHNOLOGY INC QLCC 28 unknown EAR99 8542.39.00.01 LEAD FREE, PLASTIC, LCC-28
252PMLF
Integrated Device Technology Inc
$1.9687 Yes Yes Transferred 150 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.465 V 3.135 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 8 DCG8 compliant EAR99 8542.39.00.01 150 INCH, ROHS COMPLIANT, SOIC-8
DS1091LUA-033+
Maxim Integrated Products
$1.9891 Yes Yes Transferred 33.3 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V AUTOMOTIVE S-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP SQUARE SMALL OUTLINE, THIN PROFILE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 1.1 mm 3 mm 3 mm MAXIM INTEGRATED PRODUCTS INC SOIC 8 compliant EAR99 8542.39.00.01 ROHS COMPLIANT, UMAX-8
PI6CG18401ZHIEX
Diodes Incorporated
$2.0030 Yes Active 25 MHz 100 MHz YES 1.8 V CLOCK GENERATOR, PCIe CMOS PCIe Generation 1,2,3,4 9 mA 1.9 V 1.7 V INDUSTRIAL S-XQCC-N32 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm DIODES INC compliant EAR99 8542.39.00.01 Diodes Incorporated TQFN-32
9FGV0441AKILF
Integrated Device Technology Inc
$2.0130 Yes Yes Transferred 27 MHz 25 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 30 mA 1.9 V 1.7 V INDUSTRIAL S-XQCC-N32 Not Qualified e3 3 85 °C -40 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN 32 NLG32P1 compliant EAR99 8542.39.00.01 VFQFPN-32
343MPLF
Integrated Device Technology Inc
$2.0162 Yes Yes Obsolete 50 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.45 V 3.15 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC 8 DCG8 compliant EAR99 8542.39.00.01 SOIC-8
501MLF
Renesas Electronics Corporation
$2.0244 Yes Yes Not Recommended 50 MHz 160 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATES AT 5V SUPPLY 5.25 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm RENESAS ELECTRONICS CORP SOIC 8 DCG8 compliant NLR 8542390001 Renesas Electronics
CDCS502PW
Texas Instruments
$2.0264 Yes Yes Active 32 MHz 108 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V INDUSTRIAL R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 3 mm 4.4 mm TEXAS INSTRUMENTS INC SOIC 8 compliant EAR99 8542.39.00.01 Texas Instruments TSSOP-8
DSC613RI3A-010U
Microchip Technology Inc
$2.0300 Yes Active MICROCHIP TECHNOLOGY INC compliant EAR99 8542.39.00.01 Microchip VFLGA-6