Parametric results for: cy24292lfxc under Clock Generators

Filter Your Search

91 - 100 of 113,154 results

|
-
-
-
Select parts from the table below to compare.
Compare
Compare
PLL1706DBQR
Texas Instruments
$2.1571 Buy Yes Yes Active 27 MHz 96 kHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 25 mA 3.6 V 2.7 V OTHER R-PDSO-G20 Not Qualified e4 1 85 °C -25 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP 0.150 INCH, GREEN, PLASTIC, MO-137AD, SSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
5V41066PGGI
Integrated Device Technology Inc
$2.1638 Buy Yes Yes Transferred 25 MHz 200 MHz YES 3.3 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 125 mA 3.465 V 3.135 V INDUSTRIAL R-PDSO-G20 Not Qualified e3 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 650 µm DUAL 1.2 mm 4.4 mm 6.5 mm INTEGRATED DEVICE TECHNOLOGY INC TSSOP 0.173 INCH, ROHS COMPLIANT, MO-153, TSSOP-20 20 compliant EAR99 8542.39.00.01 PGG20
512MILF
Integrated Device Technology Inc
$2.1687 Buy Yes Yes Transferred 50 MHz 160 MHz YES 5 V CLOCK GENERATOR, OTHER CMOS ALSO OPERATE AT 3.3V AT 145 MHZ 5.5 V 4.5 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE MATTE TIN GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm INTEGRATED DEVICE TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.39.00.01 DCG8
9FGV0431AKLF
Integrated Device Technology Inc
$2.1958 Buy Yes Yes Transferred 27 MHz 25 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 30 mA 1.9 V 1.7 V COMMERCIAL S-XQCC-N32 Not Qualified e3 3 70 °C 260 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE TIN NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm INTEGRATED DEVICE TECHNOLOGY INC VFQFPN MLF-32 32 compliant EAR99 8542.39.00.01 NLG32P1
DS1085LZ-5+
Analog Devices Inc
$2.1967 Buy Yes Active 66.66 MHz 66 MHz YES 3.3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 3 V COMMERCIAL R-PDSO-G8 Not Qualified e3 1 70 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, ROHS COMPLIANT, SOP-8 8 compliant Analog Devices 8-SOIC_N-150_MIL 2002-08-09
CDCEL913PW
Texas Instruments
$2.2027 Buy Yes Yes Active 32 MHz 230 MHz YES 1.8 V CLOCK GENERATOR, OTHER CMOS 1.9 V 1.7 V INDUSTRIAL R-PDSO-G14 Not Qualified e4 1 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-14 14 compliant EAR99 8542.39.00.01 Texas Instruments
CDCE925PWR
Texas Instruments
$2.2131 Buy Yes Yes Active 32 MHz 230 MHz YES 1.8 V CLOCK GENERATOR, VIDEO CMOS 3.6 V 2.3 V INDUSTRIAL R-PDSO-G16 Not Qualified e4 1 85 °C -40 °C 260 30 16 PLASTIC/EPOXY TSSOP TSSOP16,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP TSSOP-16 16 compliant EAR99 8542.39.00.01 Texas Instruments
DS1077LZ-40+
Analog Devices Inc
$2.2200 Buy Yes Active 66.66 MHz 40 MHz YES 3 V CLOCK GENERATOR, OTHER CMOS 3.6 V 2.7 V INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 4.9 mm ANALOG DEVICES INC 8-SOIC_N-150_MIL 0.150 INCH, SO-8 8 compliant Analog Devices 8-SOIC_N-150_MIL 2003-02-27
5X2503-000NDGI
Renesas Electronics Corporation
$2.2299 Buy Yes Yes Active 26 MHz 125 MHz YES 1.8 V CLOCK GENERATOR, PROCESSOR SPECIFIC CMOS 1.89 V 1.71 V INDUSTRIAL S-PDSO-N12 e3 1 85 °C -40 °C 260 12 PLASTIC/EPOXY VSON SQUARE SMALL OUTLINE, VERY THIN PROFILE TIN NO LEAD 400 µm DUAL 1 mm 2.5 mm 2.5 mm RENESAS ELECTRONICS CORP DFN 12 compliant NLR 8542390001 Renesas Electronics NDG12
CDCE913QPWRQ1
Texas Instruments
$2.2377 Buy Yes Yes Active 32 MHz 230 MHz YES 1.8 V CLOCK GENERATOR, VIDEO CMOS 1.9 V 1.7 V AUTOMOTIVE R-PDSO-G14 Not Qualified e4 3 125 °C -40 °C 260 AEC-Q100 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 5 mm TEXAS INSTRUMENTS INC TSSOP-14 compliant EAR99 8542.39.00.01 Texas Instruments