Parametric results for: pi7c8152bmae under Bus Controllers

Filter Your Search

1 - 10 of 8,569 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
FT232BL
FTDI Chip
$0.4554 Buy Yes Obsolete 60 MBps 6 MHz YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.25 V 4.35 V COMMERCIAL S-PQFP-G32 Not Qualified e3 3 70 °C 260 30 32 PLASTIC/EPOXY LQFP QFP32,.35SQ,32 SQUARE FLATPACK, LOW PROFILE MATTE TIN GULL WING 800 µm QUAD 1.6 mm 7 mm 7 mm FUTURE TECHNOLOGY DEVICES INTERNATIONAL LTD 7 X 7 MM, 0.80 MM PITCH, ROHS COMPLIANT, LQFP-32 compliant EAR99 8542.31.00.01 FTDI Chip
UPD350DT-I/Q8X
Microchip Technology Inc
$0.6600 Buy Obsolete I2C; SMBUS; SPI; USB 0.125 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C AEC-Q100 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
STUSB1600AQTR
STMicroelectronics
$0.6888 Buy Yes Active I2C YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 22 V 4.1 V INDUSTRIAL S-XQCC-N24 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm STMICROELECTRONICS QFN-24 compliant EAR99 8542.31.00.01 STMicroelectronics 2018-07-03
PCA9564PW,118
NXP Semiconductors
$0.7914 Buy Yes Active 8049; 8051; 6800; 68000; Z80 8 2 9 MHz YES 2.5 V BUS CONTROLLER, I2C CMOS 3.6 V 2.3 V INDUSTRIAL R-PDSO-G20 Not Qualified e4 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY TSSOP TSSOP20,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.1 mm 4.4 mm 6.5 mm NXP SEMICONDUCTORS 4.40 MM, PLASTIC, MO-153, SOT-360-1, TSSOP-20 compliant 8542.39.00.01 NXP TSSOP2 20 SOT360-1
TUSB320HAIRWBR
Texas Instruments
$0.8396 Buy Yes Yes Active I2C, USB 400 kHz YES 3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 70 µA 5 V 2.7 V S-PQCC-N12 e4 2 85 °C -40 °C 260 30 12 PLASTIC/EPOXY VQCCN LCC12,.063SQ,16 SQUARE CHIP CARRIER, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 400 µm 1.6 mm 1.6 mm TEXAS INSTRUMENTS INC X2QFN-12 compliant EAR99 8542.39.00.01 Texas Instruments
TUSB320LAIRWBR
Texas Instruments
$0.8396 Buy Yes Yes Active e4 2 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC X2QFN-12 compliant EAR99 8542.39.00.01 Texas Instruments
CYPD2103-20FNXIT
Infineon Technologies AG
$0.9101 Buy Yes Active I2C, SPI, UART, USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V R-PBGA-B20 e1 1 85 °C -40 °C 260 30 20 PLASTIC/EPOXY VFBGA BGA20,4X5,16 RECTANGULAR GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 400 µm BOTTOM 550 µm 1.63 mm 2.03 mm INFINEON TECHNOLOGIES AG CSP-20 compliant Infineon
MCP2221A-I/ML
Microchip Technology Inc
$0.9746 Buy Yes Active I2C; SMBUS; UART; USB 1.5 MBps 12 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 5.5 V 3 V INDUSTRIAL S-PQCC-N16 e3 85 °C -40 °C 16 PLASTIC/EPOXY HVQCCN LCC16,.16SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-16 compliant EAR99 8542.39.00.01 Microchip 2016-06-15
FUSB307BVMPX
onsemi
$0.9986 Buy Yes Yes End Of Life YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS 5.5 V 2.8 V INDUSTRIAL S-PQCC-N16 e4 1 105 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 3 mm 3 mm ONSEMI compliant 8542.31.00.01 onsemi WQFN-16 510BS
UPD350D/Q8X
Microchip Technology Inc
$1.0000 Buy Obsolete I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip