Filter Your Search
51 - 60 of 8,559 results
![]() |
HD3SS3220IRNHR
Texas Instruments
|
$1.4990 Buy | Yes | Yes | Active | I2C | 1250 MBps | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO CAN USE 3V-3.6V SUPPLY RANGE. | 900 µA | 5.5 V | 4.5 V | INDUSTRIAL | R-PQCC-N30 | e4 | 1 | 85 °C | -40 °C | 260 | 30 | 30 | PLASTIC/EPOXY | HVQCCN | RECTANGULAR | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 400 µm | QUAD | 800 µm | 2.5 mm | 4.5 mm | TEXAS INSTRUMENTS INC | WQFN-30 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||
![]() |
USB3300-EZK-TR
Microchip Technology Inc
|
$1.5141 Buy | Yes | Yes | Active | USB | 8 | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 46.8 mA | 3.6 V | 3 V | S-XQCC-N32 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 32 | UNSPECIFIED | HVQCCN | LCC32,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | QFN | 32 | |||||||||
![]() |
MCP2200-I/SS
Microchip Technology Inc
|
$1.5263 Buy | Yes | Yes | Active | UART; USB | 1.5 MBps | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 15 mA | 5.5 V | 3 V | R-PDSO-G20 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 20 | PLASTIC/EPOXY | SSOP | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 7.2 mm | MICROCHIP TECHNOLOGY INC | SSOP-20 | compliant | EAR99 | 8542.39.00.01 | Microchip | SSOP | 20 | |||||||||
![]() |
CY7C65642-28LTXC
Cypress Semiconductor
|
$1.5470 Buy | Yes | Transferred | I2C | 12 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO REQUIRES 5V SUPPLY | 105.4 mA | 3.6 V | 3.15 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | CYPRESS SEMICONDUCTOR CORP | QFN-28 | compliant | 5A991 | 8542.31.00.01 | |||||||||||
|
CY7C65223-24LTXI
Infineon Technologies AG
|
$1.5524 Buy | Yes | Active | I2C, SPI, UART, USB | 1.5 MBps | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 1.71 V | S-XQCC-N24 | 3 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | |||||||||||||||||||
|
CY7C652148-24LTXI
Infineon Technologies AG
|
$1.5524 Buy | Yes | Active | SPI, USB | 1.5 MBps | 48 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 1.71 V | S-XQCC-N24 | 3 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | |||||||||||||||||||
![]() |
USB3315C-CP-TR
Microchip Technology Inc
|
$1.5639 Buy | Yes | Active | USB, VBUS | 8 | 24 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V | 34 mA | 2 V | 1.6 V | S-XQCC-N24 | e3 | 85 °C | -40 °C | TS 16949 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | QFN | 24 | ||||||||||
![]() |
USB3310C-CP
Microchip Technology Inc
|
$1.5888 Buy | Yes | Yes | Active | UART, USB | 8 | 26 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 38 mA | 2 V | 1.6 V | S-XQCC-N24 | e3 | 85 °C | -40 °C | TS 16949 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | 2017-03-20 | ||||||||||
![]() |
USB2512B/M2
Microchip Technology Inc
|
$1.5988 Buy | Yes | Yes | Active | I2C, SMBUS, USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 65 mA | 3.6 V | 3 V | OTHER | S-XQCC-N36 | e3 | 85 °C | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||||
|
CY7C65632-28LTXCT
Infineon Technologies AG
|
$1.6181 Buy | Yes | Active | I2C; SPI | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 105.4 mA | 3.6 V | 3.15 V | COMMERCIAL | S-XQCC-N28 | Not Qualified | e4 | 3 | 70 °C | 260 | 30 | 28 | UNSPECIFIED | HVQCCN | LCC28,.2SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 800 µm | 5 mm | 5 mm | INFINEON TECHNOLOGIES AG | compliant | 3A991.A.2 | 8542.31.00.01 | Infineon |