Parametric results for: USB5742/2G under Bus Controllers

Filter Your Search

41 - 50 of 8,559 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CYPD3175-24LQXQT
Infineon Technologies AG
$1.3467 Yes Active I2C; SPI; UART; USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V S-XQCC-N24 3 105 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG QFN-24 compliant Infineon
CY7C65642-28LTXC
Infineon Technologies AG
$1.3753 Yes Active I2C 1.5 MBps 12 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO REQUIRES 5V SUPPLY 105.4 mA 3.6 V 3.15 V COMMERCIAL S-XQCC-N28 Not Qualified e4 3 70 °C 260 30 28 UNSPECIFIED HVQCCN LCC28,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 5 mm 5 mm INFINEON TECHNOLOGIES AG compliant Infineon
USB3300-EZK
Microchip Technology Inc
$1.3998 Yes Yes Active USB 8 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 46.8 mA 3.6 V 3 V S-XQCC-N32 e3 3 85 °C -40 °C 260 TS 16949 32 UNSPECIFIED HVQCCN LCC32,.2SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 5 mm 5 mm MICROCHIP TECHNOLOGY INC compliant Microchip QFN 32 EAR99 8542.31.00.01
TS2PCIE412RUAR
Texas Instruments
$1.4037 Yes Yes Active 525 MBps YES 1.8 V BUS CONTROLLER, PCI CMOS 2 V 1.5 V INDUSTRIAL R-PQCC-N42 Not Qualified e4 1 85 °C -40 °C 260 30 42 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 800 µm 3.5 mm 9 mm TEXAS INSTRUMENTS INC QFP-42 compliant Texas Instruments QFP 42 EAR99 8542.39.00.01
CYPD3177-24LQXQ
Cypress Semiconductor
$1.4131 Yes Transferred I2C, USB 0.125 MBps YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V INDUSTRIAL S-XQCC-N24 e4 105 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm CYPRESS SEMICONDUCTOR CORP QFN-24 compliant
UPD350A-I/Q8X
Microchip Technology Inc
$1.4148 Obsolete I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V INDUSTRIAL S-PQCC-N28 85 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant Microchip EAR99 8542.31.00.01
USB3343-CP-TR
Microchip Technology Inc
$1.4548 Yes Active USB, VBUS 8 60 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 52 mA 2 V 1.6 V S-PQCC-N24 e3 3 85 °C -40 °C 260 TS 16949 24 PLASTIC/EPOXY HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-24 compliant Microchip QFN 24 EAR99 8542.31.00.01
CYPD3171-24LQXQT
Infineon Technologies AG
$1.4556 Yes Active I2C; SPI; UART; USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V S-XQCC-N24 3 105 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG QFN-24 compliant Infineon
USB3317C-CP-TR
Microchip Technology Inc
$1.4682 Yes Active USB, VBUS 8 26 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO OPERATES AT 3.3V SUPPLY 34 mA 2 V 1.6 V S-XQCC-N24 e3 3 85 °C -40 °C 260 TS 16949 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC VQFN-24 compliant Microchip EAR99 8542.31.00.01
HD3SS3220RNHR
Texas Instruments
$1.4990 Yes Yes Active I2C 1250 MBps YES 5 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS ALSO CAN USE 3V-3.6V SUPPLY RANGE. 900 µA 5.5 V 4.5 V COMMERCIAL R-PQCC-N30 e4 1 70 °C 260 30 30 PLASTIC/EPOXY HVQCCN RECTANGULAR CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 400 µm QUAD 800 µm 2.5 mm 4.5 mm TEXAS INSTRUMENTS INC WQFN-30 compliant Texas Instruments EAR99 8542.39.00.01