Parametric results for: tusb8020biphprq1 under Bus Controllers

Filter Your Search

31 - 40 of 8,566 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
USB2422/MJ
Microchip Technology Inc
$1.2213 Buy Yes Active SMBUS; USB YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 89 mA 3.6 V 3 V COMMERCIAL S-XQCC-N24 e3 70 °C TS 16949 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 4 mm 4 mm MICROCHIP TECHNOLOGY INC 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, SQFN-24 compliant EAR99 8542.31.00.01 Microchip
CYPD2122-24LQXI
Infineon Technologies AG
$1.2524 Buy Yes Active e4 3 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
CYPD3177-24LQXQ
Infineon Technologies AG
$1.2562 Buy Yes Active I2C, USB 0.125 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V INDUSTRIAL S-XQCC-N24 e4 3 105 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG QFN-24 compliant Infineon
CYPD3174-16SXQ
Infineon Technologies AG
$1.2595 Buy Yes Active I2C; SPI; UART; USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V INDUSTRIAL R-PDSO-G16 e4 3 105 °C -40 °C 16 PLASTIC/EPOXY SOP SOP16,.25 RECTANGULAR SMALL OUTLINE Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.727 mm 3.8985 mm 9.893 mm INFINEON TECHNOLOGIES AG SOIC-16 compliant Infineon
CYPD2122-24LQXIT
Infineon Technologies AG
$1.2832 Buy Yes Active e4 3 Nickel/Palladium/Gold (Ni/Pd/Au) INFINEON TECHNOLOGIES AG compliant EAR99 8542.39.00.01 Infineon
TS2PCIE2212ZAHR
Texas Instruments
$1.2905 Buy No Active PCI 312.5 MBps YES 1.8 V BUS CONTROLLER, PCI CMOS 1.9 V 1.7 V OTHER S-PBGA-B48 Not Qualified e1 3 85 °C 260 30 48 PLASTIC/EPOXY TFBGA SQUARE GRID ARRAY, THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 1.2 mm 5 mm 5 mm TEXAS INSTRUMENTS INC ROHS COMPLIANT, PLASTIC, BGA-48 compliant EAR99 8542.39.00.01 Texas Instruments BGA 48
USB4640I-HZH-03
Microchip Technology Inc
$1.3051 Buy Yes Active 24 MHz YES 1.2 V MICROPROCESSOR CIRCUIT CMOS 62 mA 1.3 V 1.1 V INDUSTRIAL S-PQCC-N48 Not Qualified e3 85 °C -40 °C TS 16949 48 PLASTIC/EPOXY HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC QFN-48 compliant EAR99 8542.31.00.01 Microchip
CYPD3171-24LQXQ
Infineon Technologies AG
$1.3071 Buy Yes Active I2C; SPI; UART; USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V INDUSTRIAL S-XQCC-N24 e4 3 105 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG QFN-24 compliant Infineon
CYPD2134-24LQXIT
Infineon Technologies AG
$1.3231 Buy Yes Active I2C, SPI, UART, USB 0.125 MBps 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 5.5 V 2.7 V S-XQCC-N24 e4 3 85 °C -40 °C 24 UNSPECIFIED HVQCCN LCC24,.16SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 600 µm 4 mm 4 mm INFINEON TECHNOLOGIES AG QFN-24 compliant Infineon
CYPD3177-24LQXQT
Infineon Technologies AG
$1.3467 Buy Yes Active BUS CONTROLLER, UNIVERSAL SERIAL BUS 3 INFINEON TECHNOLOGIES AG compliant Infineon