Filter Your Search
31 - 40 of 8,561 results
|
CYPD2122-24LQXI
Infineon Technologies AG
|
$1.2524 | Yes | Active | e4 | 3 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||||||||||||
|
CYPD3177-24LQXQ
Infineon Technologies AG
|
$1.2562 | Yes | Active | I2C, USB | 0.125 MBps | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | QFN-24 | ||||||||||||
|
CYPD2122-24LQXIT
Infineon Technologies AG
|
$1.2832 | Yes | Active | e4 | 3 | Nickel/Palladium/Gold (Ni/Pd/Au) | INFINEON TECHNOLOGIES AG | compliant | EAR99 | 8542.39.00.01 | Infineon | ||||||||||||||||||||||||||||||||||||
![]() |
TS2PCIE2212ZAHR
Texas Instruments
|
$1.2905 | No | Active | PCI | 312.5 MBps | YES | 1.8 V | BUS CONTROLLER, PCI | CMOS | 1.9 V | 1.7 V | OTHER | S-PBGA-B48 | Not Qualified | e1 | 3 | 85 °C | 260 | 30 | 48 | PLASTIC/EPOXY | TFBGA | SQUARE | GRID ARRAY, THIN PROFILE, FINE PITCH | Tin/Silver/Copper (Sn/Ag/Cu) | BALL | 500 µm | BOTTOM | 1.2 mm | 5 mm | 5 mm | TEXAS INSTRUMENTS INC | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ROHS COMPLIANT, PLASTIC, BGA-48 | BGA | 48 | ||||||||
|
USB4640I-HZH-03
Microchip Technology Inc
|
$1.3051 | Yes | Active | 24 MHz | YES | 1.2 V | MICROPROCESSOR CIRCUIT | CMOS | 62 mA | 1.3 V | 1.1 V | INDUSTRIAL | S-PQCC-N48 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 48 | PLASTIC/EPOXY | HVQCCN | LCC48,.28SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 7 mm | 7 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | QFN-48 | ||||||||||
|
CYPD3171-24LQXQ
Infineon Technologies AG
|
$1.3071 | Yes | Active | I2C; SPI; UART; USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | QFN-24 | ||||||||||||
|
STUSB1602AQTR
STMicroelectronics
|
$1.3210 | Yes | Active | STMICROELECTRONICS | compliant | EAR99 | 8542.39.00.01 | STMicroelectronics | QFN-24 | 2017-08-22 | |||||||||||||||||||||||||||||||||||||
|
CYPD2134-24LQXIT
Infineon Technologies AG
|
$1.3231 | Yes | Active | I2C, SPI, UART, USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | S-XQCC-N24 | e4 | 3 | 85 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | compliant | Infineon | QFN-24 | |||||||||||||
![]() |
USB2422/MJ
Microchip Technology Inc
|
$1.3268 | Yes | Active | SMBUS; USB | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 89 mA | 3.6 V | 3 V | COMMERCIAL | S-XQCC-N24 | e3 | 70 °C | TS 16949 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | 4 X 4 MM, 0.50 MM PITCH, ROHS COMPLIANT, MO-220, SQFN-24 | ||||||||||||
|
CYPD3177-24LQXQT
Infineon Technologies AG
|
$1.3467 | Yes | Active | BUS CONTROLLER, UNIVERSAL SERIAL BUS | 3 | INFINEON TECHNOLOGIES AG | compliant | Infineon |