Filter Your Search
21 - 30 of 8,559 results
![]() |
TUSB320RWBR
Texas Instruments
|
$1.0493 | Yes | Yes | Active | e4 | 2 | 260 | 30 | Nickel/Palladium/Gold (Ni/Pd/Au) | TEXAS INSTRUMENTS INC | X2QFN-12 | compliant | EAR99 | 8542.39.00.01 | Texas Instruments | ||||||||||||||||||||||||||||||||||
|
USB3341-CP
Microchip Technology Inc
|
$1.0542 | Yes | Active | UART; USB | 26 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 52 mA | 2 V | 1.6 V | INDUSTRIAL | S-PQCC-N24 | Not Qualified | e3 | 85 °C | -40 °C | 24 | PLASTIC/EPOXY | HQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | Microchip | |||||||||||||
|
USB3343-CP
Microchip Technology Inc
|
$1.0782 | Yes | Active | USB, VBUS | 8 | 60 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 52 mA | 2 V | 1.6 V | S-PQCC-N24 | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 24 | PLASTIC/EPOXY | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | QFN-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
UTC2000-I/MG
Microchip Technology Inc
|
$1.1163 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | INDUSTRIAL | S-XQCC-N16 | e3 | 85 °C | -40 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.90 MM HEIGHT, QFN-16 | compliant | 8542.31.00.01 | Microchip | ||||||||||||||
![]() |
USB2513BI-AEZG
Microchip Technology Inc
|
$1.1192 | Yes | Active | I2C, SMBUS, USB | 24 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 75 mA | 3.6 V | 3 V | INDUSTRIAL | S-XQCC-N36 | Not Qualified | e3 | 85 °C | -40 °C | 260 | 36 | UNSPECIFIED | HVQCCN | LCC36,.24SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-36 | compliant | EAR99 | 8542.31.00.01 | Microchip | QFN | 36 | |||||||||
|
USB3250-ABZJ
Microchip Technology Inc
|
$1.1617 | Yes | Active | USB | 16 | 60 MBps | 12 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3 V SUPPLY | 240 µA | 2 V | 1.6 V | S-XQCC-N56 | e3 | 3 | 85 °C | 260 | TS 16949 | 40 | 56 | UNSPECIFIED | HVQCCN | LCC56,.31SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 8 mm | 8 mm | MICROCHIP TECHNOLOGY INC | VQFN-56 | compliant | 8542.31.00.01 | Microchip | |||||||||
|
UTC2000/MG
Microchip Technology Inc
|
$1.1754 | Yes | Active | USB | YES | 5 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 1.35 mA | 5.5 V | 4.5 V | COMMERCIAL | S-XQCC-N16 | e3 | 70 °C | TS 16949 | 16 | UNSPECIFIED | HVQCCN | LCC16,.12SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 900 µm | 3 mm | 3 mm | MICROCHIP TECHNOLOGY INC | 3 X 3 MM, 0.90 MM HEIGHT, QFN-16 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||||||
|
CYPD3174-24LQXQ
Infineon Technologies AG
|
$1.1908 | Yes | Active | I2C; SPI; UART; USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | S-XQCC-N24 | e4 | 3 | 105 °C | -40 °C | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Nickel/Palladium/Gold (Ni/Pd/Au) | NO LEAD | 500 µm | QUAD | 600 µm | 4 mm | 4 mm | INFINEON TECHNOLOGIES AG | QFN-24 | compliant | Infineon | ||||||||||||||
![]() |
USB3318-CP
Microchip Technology Inc
|
$1.1983 | Yes | Yes | Active | VBUS; USB | 8 | 13 MHz | YES | 1.8 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | ALSO OPERATES AT 3.3V SUPPLY | 34 mA | 2 V | 1.6 V | S-XQCC-N24 | e3 | 85 °C | -40 °C | TS 16949 | 24 | UNSPECIFIED | HVQCCN | LCC24,.16SQ,20 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 500 µm | QUAD | 1 mm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | VQFN-24 | compliant | EAR99 | 8542.31.00.01 | Microchip | ||||||||||
|
CYPD3174-16SXQ
Infineon Technologies AG
|
$1.2444 | Yes | Active | I2C; SPI; UART; USB | 0.125 MBps | 48 MHz | YES | 3.3 V | BUS CONTROLLER, UNIVERSAL SERIAL BUS | CMOS | 5.5 V | 2.7 V | INDUSTRIAL | R-PDSO-G16 | e4 | 3 | 105 °C | -40 °C | 16 | PLASTIC/EPOXY | SOP | SOP16,.25 | RECTANGULAR | SMALL OUTLINE | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.727 mm | 3.8985 mm | 9.893 mm | INFINEON TECHNOLOGIES AG | SOIC-16 | compliant | Infineon |