Parametric results for: usb5742/2gseu under Bus Controllers

Filter Your Search

11 - 20 of 8,559 results

|
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
UPD360-A/6HX
Microchip Technology Inc
$1.0000 Buy Yes Obsolete I2C; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.47 V 3.1 V COMMERCIAL S-PBGA-B44 e1 70 °C TS 16949 44 PLASTIC/EPOXY VFBGA BGA44,7X7,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC WFBGA-44 compliant EAR99 8542.31.00.01 2017-07-19 Microchip
USB5742-I/2G
Microchip Technology Inc
$1.0000 Buy Yes Obsolete I2C; SMBUS; SPI; USB 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V INDUSTRIAL S-PQCC-N56 e3 85 °C -40 °C 56 PLASTIC/EPOXY HVQCCN LCC56,.27SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC VQFN-56 compliant 8542.31.00.01 2016-06-06 Microchip
UPD360-B/6HX
Microchip Technology Inc
$1.0000 Buy Yes Obsolete I2C; USB 48 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 3.47 V 3.1 V COMMERCIAL S-PBGA-B44 e1 70 °C TS 16949 44 PLASTIC/EPOXY VFBGA BGA44,7X7,20 SQUARE GRID ARRAY, VERY THIN PROFILE, FINE PITCH Tin/Silver/Copper (Sn/Ag/Cu) BALL 500 µm BOTTOM 800 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC WFBGA-44 compliant 3A991.A.2 8542.31.00.01 2017-07-19 Microchip
UPD350DT/Q8X
Microchip Technology Inc
$1.0000 Buy Obsolete I2C; SPI; USB 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C TS 16949 28 PLASTIC/EPOXY HQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01 Microchip
USB2641-HZH-02
Microchip Technology Inc
$1.0000 Buy Yes Active I2C; SMBUS; SPI; USB 35 MBps 24 MHz YES 3.3 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 300 mA 3.6 V 3 V OTHER S-PQCC-N48 Not Qualified e3 85 °C 48 PLASTIC/EPOXY HVQCCN LCC48,.28SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 500 µm QUAD 900 µm 7 mm 7 mm MICROCHIP TECHNOLOGY INC QFN-48 compliant EAR99 8542.31.00.01 Microchip
USB5742/2G
Microchip Technology Inc
$1.0000 Buy Yes Obsolete I2C; SMBUS; SPI; USB 625 MBps 25 MHz YES 1.2 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 1.32 V 1.08 V COMMERCIAL S-PQCC-N56 e3 70 °C 56 PLASTIC/EPOXY HVQCCN LCC56,.27SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE MATTE TIN NO LEAD 400 µm QUAD 1 mm 7 mm 7 mm MICROCHIP TECHNOLOGY INC SQFN-56 compliant EAR99 8542.31.00.01 Microchip
UPD350C/Q8X
Microchip Technology Inc
$1.0000 Buy Obsolete I2C; SMBUS; SPI; USB 0.125 MBps 48 MHz YES 1.8 V BUS CONTROLLER, UNIVERSAL SERIAL BUS CMOS 15 mA 1.98 V 1.62 V COMMERCIAL S-PQCC-N28 70 °C 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE NO LEAD 400 µm QUAD 900 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip
TUSB321AIRWBR
Texas Instruments
$1.0336 Buy Yes Yes Active e4 2 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC X2QFN-12 compliant EAR99 8542.39.00.01 Texas Instruments
TUSB320HIRWBR
Texas Instruments
$1.0493 Buy Yes Yes Active e4 2 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC X2QFN-12 compliant EAR99 8542.39.00.01 Texas Instruments
TUSB320LIRWBR
Texas Instruments
$1.0493 Buy Yes Yes Active e4 2 260 30 Nickel/Palladium/Gold (Ni/Pd/Au) TEXAS INSTRUMENTS INC X2QFN-12 compliant EAR99 8542.39.00.01 Texas Instruments