Filter Your Search
31 - 40 of 542,925 results
![]() |
IS62C256AL-45ULI-TR
Integrated Silicon Solution Inc
|
$0.7169 Buy | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.84 mm | 18.11 mm | 8.45 mm | INTEGRATED SILICON SOLUTION INC | SOIC | 0.330 INCH, LEAD FREE, PLASTIC, SOP-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||||||
|
IS62C256AL-45TLI-TR
Integrated Silicon Solution Inc
|
$0.7169 Buy | Yes | Yes | Active | 262.144 kbit | 8 | 32KX8 | 5 V | 45 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G28 | Not Qualified | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | TSOP1 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 550 µm | DUAL | 1.2 mm | 11.8 mm | 8 mm | INTEGRATED SILICON SOLUTION INC | TSOP | LEAD FREE, PLASTIC, TSOP1-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||||||
![]() |
23K640-I/SN
Microchip Technology Inc
|
$0.7240 Buy | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
|
IS62WV2568BLL-55TLI-TR
Integrated Silicon Solution Inc
|
$0.7452 Buy | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 55 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1 V | 35 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.8,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||||||
|
IS61WV5128FBLL-10TLI
Integrated Silicon Solution Inc
|
$0.7490 Buy | Yes | Active | STANDARD SRAM | 260 | INTEGRATED SILICON SOLUTION INC | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||||||||
|
23LCV512-I/P
Microchip Technology Inc
|
$0.7811 Buy | Yes | Active | 524.288 kbit | 8 | 64KX8 | 20 MHz | STANDARD SRAM | COMMON | 1 | 1 | 64000 | 65.536 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.5 V | 10 µA | 5.5 V | 2.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||||||||
![]() |
IS66WV1M16EBLL-70BLI-TR
Integrated Silicon Solution Inc
|
$0.8173 Buy | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 3 V | 70 ns | PSEUDO STATIC RAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | TFBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | Integrated Silicon Solution Inc. | |||||||||||||||||||
![]() |
IS61C256AL-12JLI-TR
Integrated Silicon Solution Inc
|
$0.8301 Buy | Yes | Yes | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 12 ns | STANDARD SRAM | 1 | 32000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-J28 | Not Qualified | 85 °C | -40 °C | 260 | 28 | PLASTIC/EPOXY | SOJ | RECTANGULAR | SMALL OUTLINE | YES | J BEND | 1.27 mm | DUAL | 3.56 mm | 18.415 mm | 7.62 mm | INTEGRATED SILICON SOLUTION INC | SOJ | 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 | 28 | compliant | EAR99 | 8542.32.00.41 | Integrated Silicon Solution Inc. | ||||||||||||||||
![]() |
23K640-I/P
Microchip Technology Inc
|
$0.8516 Buy | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T8 | Not Qualified | e3 | 85 °C | -40 °C | TS 16949 | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | DIP | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||||
![]() |
23K640-I/ST
Microchip Technology Inc
|
$0.8531 Buy | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 20 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 4 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e3 | 1 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip |