Filter Your Search
11 - 20 of 542,925 results
|
IS62WV2568FBLL-45HLI-TR
Integrated Silicon Solution Inc
|
$0.6823 | Yes | Active | STANDARD SRAM | 260 | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||
|
IS62WV12816FBLL-45TLI-TR
Integrated Silicon Solution Inc
|
$0.6823 | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 µA | 2.2 V | 26 µA | 3.6 V | 2.2 V | CMOS | R-PDSO-G44 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | TSOP44,.46,32 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IS62WV2568EBLL-45BLI-TR
Integrated Silicon Solution Inc
|
$0.6842 | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 3 V | 45 ns | STANDARD SRAM | 1 | 256000 | 262.144 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B36 | 85 °C | -40 °C | 260 | 36 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | 3A991.B.2.A | 8542.32.00.41 | TFBGA, | ||||||||||||
|
IS62WV12816FBLL-45BLI-TR
Integrated Silicon Solution Inc
|
$0.6842 | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 45 ns | STANDARD SRAM | COMMON | 1 | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | YES | PARALLEL | 6 µA | 2.2 V | 26 µA | 3.6 V | 2.2 V | CMOS | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | BGA48,6X8,30 | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | 3A991.B.2.A | 8542.32.00.41 | ||||||
|
IS62WV2568FBLL-45BLI-TR
Integrated Silicon Solution Inc
|
$0.6842 | Yes | Active | STANDARD SRAM | 260 | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | ||||||||||||||||||||||||||||||||||||||||||||
![]() |
IS62WV12816EBLL-45BLI-TR
Integrated Silicon Solution Inc
|
$0.6842 | Yes | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 3 V | 45 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.2 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | 3A991.B.2.A | 8542.32.00.41 | TFBGA, | |||||||||||
![]() |
IS66WV51216EBLL-70BLI-TR
Integrated Silicon Solution Inc
|
$0.6846 | Yes | Yes | Active | 8.3886 Mbit | 16 | 512KX16 | 3 V | 70 ns | PSEUDO STATIC RAM | 1 | 512000 | 524.288 k | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.5 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | 3A991.B.2.A | 8542.32.00.41 | TFBGA, | |||||||||||
|
IS62WV12816EALL-55TLI-TR
Integrated Silicon Solution Inc
|
$0.6846 | Yes | Active | 2.0972 Mbit | 16 | 128KX16 | 1.8 V | 55 ns | STANDARD SRAM | 1 | 128000 | 131.072 k | ASYNCHRONOUS | PARALLEL | 2.2 V | 1.65 V | CMOS | INDUSTRIAL | R-PDSO-G44 | 85 °C | -40 °C | 260 | 44 | PLASTIC/EPOXY | TSOP2 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | GULL WING | 800 µm | DUAL | 1.2 mm | 18.41 mm | 10.16 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | 3A991.B.2.A | 8542.32.00.41 | TSOP2, | ||||||||||||
|
IS62WV2568BLL-55HLI-TR
Integrated Silicon Solution Inc
|
$0.6855 | Yes | Active | 2.0972 Mbit | 8 | 256KX8 | 55 ns | STANDARD SRAM | COMMON | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 10 µA | 1 V | 35 µA | CMOS | INDUSTRIAL | R-PDSO-G32 | Not Qualified | 85 °C | -40 °C | 260 | 32 | PLASTIC/EPOXY | TSSOP | TSSOP32,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | GULL WING | 500 µm | DUAL | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||
![]() |
IS66WVE1M16EBLL-70BLI-TR
Integrated Silicon Solution Inc
|
$0.6878 | Yes | Yes | Active | 16.7772 Mbit | 16 | 1MX16 | 70 ns | PSEUDO STATIC RAM | 1 | 1000000 | 1.0486 M | ASYNCHRONOUS | PARALLEL | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PBGA-B48 | 85 °C | -40 °C | 260 | 48 | PLASTIC/EPOXY | TFBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE, FINE PITCH | YES | BALL | 750 µm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | compliant | Integrated Silicon Solution Inc. | 3A991.B.2.A | 8542.32.00.41 | TFBGA-48 |