Parametric results for: M5M51008DVP-70HIST under SRAMs

Filter Your Search

51 - 60 of 542,885 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
23K640T-E/SN
Microchip Technology Inc
$0.9935 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
23K640-E/SN
Microchip Technology Inc
$0.9935 Yes Yes Active 65.536 kbit 8 8KX8 3 V 16 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS AUTOMOTIVE R-PDSO-G8 Not Qualified e3 1 125 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip
IS61QDPB42M36A-400M3L
Integrated Silicon Solution Inc
$1.0000 Yes Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps 400 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 1.71 V 1 mA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61DDP2B41M18A-400M3L
Integrated Silicon Solution Inc
$1.0000 Yes Active 18.8744 Mbit 18 1MX18 1.8 V 450 ps 400 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 1.71 V 750 µA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 260 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61DDPB24M18A-400M3L
Integrated Silicon Solution Inc
$1.0000 Yes Active 75.4975 Mbit 18 4MX18 1.8 V 450 ps 400 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 1.7 V 750 µA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 260 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61QDP2B24M18A-333M3L
Integrated Silicon Solution Inc
$1.0000 Yes Active 75.4975 Mbit 18 4MX18 1.8 V 450 ps 333 MHz QDR SRAM PIPELINED ARCHITECTURE SEPARATE 1 4000000 4.1943 M SYNCHRONOUS 3-STATE PARALLEL 290 mA 1.7 V 1.15 mA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61QDP2B451236A-400M3L
Integrated Silicon Solution Inc
$1.0000 Yes Active 18.8744 Mbit 36 512KX36 1.8 V 450 ps 400 MHz QDR SRAM SEPARATE 1 512000 524.288 k SYNCHRONOUS 3-STATE PARALLEL 360 mA 1.7 V 1.2 mA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC LBGA, BGA165,11X15,40 compliant 3A991.B.2.A 8542.32.00.41
IS61DDPB451236A-400M3L
Integrated Silicon Solution Inc
$1.0000 Yes Active 18.8744 Mbit 36 512KX36 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 512000 524.288 k SYNCHRONOUS PARALLEL 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41
IS61DDP2B42M36A-400M3L
Integrated Silicon Solution Inc
$1.0000 Yes Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 850 µA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41
IS61DDP2B251236A-400M3L
Integrated Silicon Solution Inc
$1.0000 Yes Active 18.8744 Mbit 36 512KX36 1.8 V 450 ps DDR SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41