Parametric results for: IS64WV102416BLL-10MLA3-TR under SRAMs

Filter Your Search

31 - 40 of 542,925 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS62C256AL-45ULI-TR
Integrated Silicon Solution Inc
$0.7169 Yes Yes Active 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 260 28 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.84 mm 18.11 mm 8.45 mm INTEGRATED SILICON SOLUTION INC SOIC 0.330 INCH, LEAD FREE, PLASTIC, SOP-28 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.
IS62C256AL-45TLI-TR
Integrated Silicon Solution Inc
$0.7169 Yes Yes Active 262.144 kbit 8 32KX8 5 V 45 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-G28 Not Qualified 85 °C -40 °C 260 28 PLASTIC/EPOXY TSOP1 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 550 µm DUAL 1.2 mm 11.8 mm 8 mm INTEGRATED SILICON SOLUTION INC TSOP LEAD FREE, PLASTIC, TSOP1-28 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.
23K640-I/SN
Microchip Technology Inc
$0.7240 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip
IS62WV2568BLL-55TLI-TR
Integrated Silicon Solution Inc
$0.7452 Yes Active 2.0972 Mbit 8 256KX8 55 ns STANDARD SRAM COMMON 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 10 µA 1 V 35 µA CMOS INDUSTRIAL R-PDSO-G32 Not Qualified 85 °C -40 °C 260 32 PLASTIC/EPOXY TSSOP TSSOP32,.8,20 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 500 µm DUAL INTEGRATED SILICON SOLUTION INC compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61WV5128FBLL-10TLI
Integrated Silicon Solution Inc
$0.7490 Yes Active STANDARD SRAM 260 INTEGRATED SILICON SOLUTION INC compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.
23LCV512-I/P
Microchip Technology Inc
$0.7811 Yes Active 524.288 kbit 8 64KX8 20 MHz STANDARD SRAM COMMON 1 1 64000 65.536 k SYNCHRONOUS 3-STATE NO SERIAL 10 µA 2.5 V 10 µA 5.5 V 2.5 V CMOS INDUSTRIAL R-PDIP-T8 e3 85 °C -40 °C 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip
IS66WV1M16EBLL-70BLI-TR
Integrated Silicon Solution Inc
$0.8173 Yes Yes Active 16.7772 Mbit 16 1MX16 3 V 70 ns PSEUDO STATIC RAM 1 1000000 1.0486 M ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PBGA-B48 85 °C -40 °C 260 48 PLASTIC/EPOXY TFBGA RECTANGULAR GRID ARRAY, THIN PROFILE, FINE PITCH YES BALL 750 µm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61C256AL-12JLI-TR
Integrated Silicon Solution Inc
$0.8301 Yes Yes Obsolete 262.144 kbit 8 32KX8 5 V 12 ns STANDARD SRAM 1 32000 32.768 k ASYNCHRONOUS PARALLEL 5.5 V 4.5 V CMOS INDUSTRIAL R-PDSO-J28 Not Qualified 85 °C -40 °C 260 28 PLASTIC/EPOXY SOJ RECTANGULAR SMALL OUTLINE YES J BEND 1.27 mm DUAL 3.56 mm 18.415 mm 7.62 mm INTEGRATED SILICON SOLUTION INC SOJ 0.300 INCH, LEAD FREE, PLASTIC, SOJ-28 28 compliant EAR99 8542.32.00.41 Integrated Silicon Solution Inc.
23K640-I/P
Microchip Technology Inc
$0.8516 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDIP-T8 Not Qualified e3 85 °C -40 °C TS 16949 8 PLASTIC/EPOXY DIP DIP8,.3 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.334 mm 9.271 mm 7.62 mm MICROCHIP TECHNOLOGY INC DIP 8 compliant EAR99 8542.32.00.51 Microchip
23K640-I/ST
Microchip Technology Inc
$0.8531 Yes Yes Active 65.536 kbit 8 8KX8 3 V 20 MHz STANDARD SRAM SEPARATE 1 1 8000 8.192 k SYNCHRONOUS 3-STATE NO SERIAL 4 µA 2.7 V 10 µA 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Matte Tin (Sn) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm MICROCHIP TECHNOLOGY INC SOIC 8 compliant EAR99 8542.32.00.51 Microchip