Parametric results for: IDT7035L20PFG8 under SRAMs

Filter Your Search

71 - 80 of 542,885 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS61DDPB42M36A-400M3L
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 2000000 2.0972 M SYNCHRONOUS PARALLEL 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41
IS62WV25616BLL-55TLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 4.1943 Mbit 16 256KX16 55 ns STANDARD SRAM 1 256000 262.144 k ASYNCHRONOUS PARALLEL 3.6 V 2.5 V CMOS INDUSTRIAL R-PDSO-G44 85 °C -40 °C 260 44 PLASTIC/EPOXY TSOP2 RECTANGULAR SMALL OUTLINE, THIN PROFILE YES GULL WING 800 µm DUAL 1.2 mm 18.41 mm 10.16 mm INTEGRATED SILICON SOLUTION INC TSOP2-44 compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61VPS51236B-250B3LI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Yes Active 18.8744 Mbit 36 512KX36 2.5 V 2.6 ns STANDARD SRAM 1 512000 524.288 k SYNCHRONOUS PARALLEL 2.625 V 2.375 V CMOS INDUSTRIAL R-PBGA-B165 85 °C -40 °C 260 165 PLASTIC/EPOXY TBGA RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC TBGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61WV20488FBLL-8TLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active STANDARD SRAM 260 INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
IS61NLP102418B-200TQLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Yes Active 18.8744 Mbit 18 1MX18 3.3 V 3 ns STANDARD SRAM 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS INDUSTRIAL R-PQFP-G100 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 100 PLASTIC/EPOXY LQFP RECTANGULAR FLATPACK, LOW PROFILE YES GULL WING 650 µm QUAD 1.6 mm 20 mm 14 mm INTEGRATED SILICON SOLUTION INC LQFP, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61WV20488FBLL-10TLI-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active STANDARD SRAM 260 INTEGRATED SILICON SOLUTION INC compliant Integrated Silicon Solution Inc.
IS61WV12824-8BL-TR
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 3.1457 Mbit 24 128KX24 3.3 V 8 ns STANDARD SRAM 1 128000 131.072 k ASYNCHRONOUS PARALLEL 3.465 V 3.135 V CMOS COMMERCIAL R-PBGA-B119 70 °C 260 119 PLASTIC/EPOXY BGA RECTANGULAR GRID ARRAY YES BALL 1.27 mm BOTTOM 3.5 mm 22 mm 14 mm INTEGRATED SILICON SOLUTION INC BGA, compliant 3A991.B.2.A 8542.32.00.41 Integrated Silicon Solution Inc.
IS61DDPB21M18A-400M3L
Integrated Silicon Solution Inc
$1.0000 Buy Yes Yes Active 18.8744 Mbit 18 1MX18 1.8 V 450 ps 400 MHz DDR SRAM PIPELINED ARCHITECTURE COMMON 1 1000000 1.0486 M SYNCHRONOUS 3-STATE PARALLEL 320 mA 750 µA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 260 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, BGA165,11X15,40 165 compliant 3A991.B.2.A 8542.32.00.41
IS61QDPB42M36A2-500B4L
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 75.4975 Mbit 36 2MX36 1.8 V 450 ps 500 MHz QDR SRAM SEPARATE 1 2000000 2.0972 M SYNCHRONOUS 3-STATE PARALLEL 360 mA 1.71 V 1.2 mA 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 Not Qualified 70 °C 165 PLASTIC/EPOXY LBGA BGA165,11X15,40 RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 15 mm 13 mm INTEGRATED SILICON SOLUTION INC LBGA, BGA165,11X15,40 compliant 3A991.B.2.A 8542.32.00.41
IS61DDPB41M18A-400M3L
Integrated Silicon Solution Inc
$1.0000 Buy Yes Active 18.8744 Mbit 18 1MX18 1.8 V 450 ps DDR SRAM PIPELINED ARCHITECTURE 1 1000000 1.0486 M SYNCHRONOUS PARALLEL 1.89 V 1.71 V CMOS COMMERCIAL R-PBGA-B165 70 °C 260 165 PLASTIC/EPOXY LBGA RECTANGULAR GRID ARRAY, LOW PROFILE YES BALL 1 mm BOTTOM 1.4 mm 17 mm 15 mm INTEGRATED SILICON SOLUTION INC BGA LBGA, 165 compliant 3A991.B.2.A 8542.32.00.41