Filter Your Search
51 - 60 of 542,870 results
![]() |
23K640T-E/SN
Microchip Technology Inc
|
$0.9935 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 3.90 MM, HALOGEN FREE AND ROHS COMPLIANT, PLASTIC, NSOIC-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | ||||
![]() |
23K640-E/SN
Microchip Technology Inc
|
$0.9935 | Yes | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3 V | 16 MHz | STANDARD SRAM | SEPARATE | 1 | 1 | 8000 | 8.192 k | SYNCHRONOUS | 3-STATE | NO | SERIAL | 10 µA | 2.7 V | 10 µA | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | Not Qualified | e3 | 1 | 125 °C | -40 °C | 260 | TS 16949 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | SOIC | 8 | compliant | EAR99 | 8542.32.00.51 | Microchip | |||||
![]() |
IS61QDPB42M36A-400M3L
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 400 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 320 mA | 1.71 V | 1 mA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
![]() |
IS61QDP2B22M36A-333M3L
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 75.4975 Mbit | 36 | 2MX36 | 1.8 V | 450 ps | 333 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | PARALLEL | 290 mA | 1.7 V | 1.2 mA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
![]() |
IS61DDP2B41M18A-400M3L
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 18.8744 Mbit | 18 | 1MX18 | 1.8 V | 450 ps | 400 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | PARALLEL | 320 mA | 1.71 V | 750 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
![]() |
IS61NLP102436B-200B3LI-TR
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Yes | Active | 37.7487 Mbit | 36 | 1MX36 | 3.3 V | 3.1 ns | ZBT SRAM | PIPELINED ARCHITECTURE | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | PARALLEL | 3.465 V | 3.135 V | CMOS | INDUSTRIAL | R-PBGA-B165 | 85 °C | -40 °C | 260 | 165 | PLASTIC/EPOXY | TBGA | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 15 mm | 13 mm | INTEGRATED SILICON SOLUTION INC | TBGA, | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||||||
![]() |
IS61DDPB24M18A-400M3L
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 400 MHz | DDR SRAM | PIPELINED ARCHITECTURE | COMMON | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 320 mA | 1.7 V | 750 µA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||
![]() |
IS61QDP2B24M18A-333M3L
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 75.4975 Mbit | 18 | 4MX18 | 1.8 V | 450 ps | 333 MHz | QDR SRAM | PIPELINED ARCHITECTURE | SEPARATE | 1 | 4000000 | 4.1943 M | SYNCHRONOUS | 3-STATE | PARALLEL | 290 mA | 1.7 V | 1.15 mA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, BGA165,11X15,40 | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 | ||||||||||||
|
IS61QDP2B451236A-400M3L
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | 400 MHz | QDR SRAM | SEPARATE | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | PARALLEL | 360 mA | 1.7 V | 1.2 mA | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | Not Qualified | 70 °C | 165 | PLASTIC/EPOXY | LBGA | BGA165,11X15,40 | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | LBGA, BGA165,11X15,40 | compliant | 3A991.B.2.A | 8542.32.00.41 | |||||||||||||||
![]() |
IS61DDPB451236A-400M3L
Integrated Silicon Solution Inc
|
$1.0000 | Yes | Active | 18.8744 Mbit | 36 | 512KX36 | 1.8 V | 450 ps | DDR SRAM | PIPELINED ARCHITECTURE | 1 | 512000 | 524.288 k | SYNCHRONOUS | PARALLEL | 1.89 V | 1.71 V | CMOS | COMMERCIAL | R-PBGA-B165 | 70 °C | 260 | 165 | PLASTIC/EPOXY | LBGA | RECTANGULAR | GRID ARRAY, LOW PROFILE | YES | BALL | 1 mm | BOTTOM | 1.4 mm | 17 mm | 15 mm | INTEGRATED SILICON SOLUTION INC | BGA | LBGA, | 165 | compliant | 3A991.B.2.A | 8542.32.00.41 |