Parametric results for: at88sc0104ca-mjtg under Other Memory ICs

Filter Your Search

1 - 10 of 56,428 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
ST25TA02KB-PC6H5
STMicroelectronics
$0.3292 Yes Active MEMORY CIRCUIT NOT SPECIFIED NOT SPECIFIED STMICROELECTRONICS compliant EAR99 8542.32.00.71 STMicroelectronics
ST25TV02K-AD6H3
STMicroelectronics
$0.3622 Yes Not Recommended STMICROELECTRONICS compliant EAR99 8542.31.00.01 STMicroelectronics UDFN-5 2018-06-14
RF430CL330HCPWR
Texas Instruments
$0.5723 Yes Yes Active 24.576 kbit 8 3KX8 3.3 V NFC/RFID TAGS AND TRANSPONDERS 3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD 1 3000 3.072 k SYNCHRONOUS 3.6 V 2 V CMOS R-PDSO-G14 e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 5 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 8542.39.00.01 Texas Instruments TSSOP-14
RF430CL330HIRGTR
Texas Instruments
$0.6050 Yes Yes Active 24.576 kbit 8 3KX8 3.3 V NFC/RFID TAGS AND TRANSPONDERS 3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD 1 3000 3.072 k SYNCHRONOUS 3.6 V 2 V CMOS S-PQCC-N16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 8523.59.00.00 Texas Instruments VQFN-16 QFN 16
RF430CL331HIPWR
Texas Instruments
$0.6594 Yes Yes Active 3.3 V NFC/RFID TAGS AND TRANSPONDERS 3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD 1 SYNCHRONOUS 3.6 V 2 V CMOS R-PDSO-G14 e4 2 85 °C -40 °C 260 30 14 PLASTIC/EPOXY TSSOP TSSOP14,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 5 mm 4.4 mm TEXAS INSTRUMENTS INC compliant EAR99 Texas Instruments TSSOP-14
M24SR64-YMN6T/2
STMicroelectronics
$0.6665 Yes Active 65.536 kbit 8 8KX8 3.3 V MEMORY CIRCUIT 1 8000 8.192 k SYNCHRONOUS 5.5 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm STMICROELECTRONICS compliant EAR99 8542.32.00.71 STMicroelectronics SOP-8
ST25DV04K-IER6T3
STMicroelectronics
$0.6925 Yes Not Recommended 4.096 kbit 1 4KX1 3.3 V MEMORY CIRCUIT 1 4000 4.096 k SYNCHRONOUS 5.5 V 1.8 V CMOS INDUSTRIAL R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY TSSOP RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm STMICROELECTRONICS compliant STMicroelectronics TSSOP-8 2017-02-23
RF430CL331HIRGTR
Texas Instruments
$0.6991 Yes Yes Active 3.3 V NFC/RFID TAGS AND TRANSPONDERS 3.0-3.6 SUPPLY AVAILABLE WHEN NO RF FIELD 1 SYNCHRONOUS 3.6 V 2 V CMOS S-PQCC-N16 e4 2 85 °C -40 °C 260 30 16 PLASTIC/EPOXY HVQCCN LCC16,.12SQ,20 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm QUAD 1 mm 3 mm 3 mm TEXAS INSTRUMENTS INC compliant EAR99 8523.59.00.00 Texas Instruments VQFN-16
47L04-I/SN
Microchip Technology Inc
$0.7023 Yes Active 4.096 kbit 8 512X8 400 ns MEMORY CIRCUIT EEPROM+SRAM 1 1 512 512 words SYNCHRONOUS 3.6 V 2.7 V CMOS INDUSTRIAL R-PDSO-G8 e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.23 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.32.00.51 Microchip 2016-10-10
ST25DV04K-IER6C3
STMicroelectronics
$0.7154 Yes Not Recommended 4.096 kbit 1 4KX1 3.3 V MEMORY CIRCUIT 1 4000 4.096 k SYNCHRONOUS 5.5 V 1.8 V CMOS INDUSTRIAL R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm STMICROELECTRONICS compliant STMicroelectronics UFDFP-8 2017-02-23