Filter Your Search
1 - 10 of 56,803 results
|
ST25TA02KB-PC6H5
STMicroelectronics
|
$0.3596 Buy | Yes | Active | MEMORY CIRCUIT | NOT SPECIFIED | NOT SPECIFIED | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics | ||||||||||||||||||||||||||||||||||||||||
|
M24SR02-YDW6T/2
STMicroelectronics
|
$0.5143 Buy | Yes | Active | EEPROM | e4 | 1 | 260 | NOT SPECIFIED | Nickel/Palladium/Gold (Ni/Pd/Au) | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.51 | STMicroelectronics | |||||||||||||||||||||||||||||||||||||
|
M24SR64-YMN6T/2
STMicroelectronics
|
$0.6665 Buy | Yes | Active | 65.536 kbit | 8 | 8KX8 | 3.3 V | MEMORY CIRCUIT | 1 | 8000 | 8.192 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | STMICROELECTRONICS | compliant | EAR99 | 8542.32.00.71 | STMicroelectronics | SOP-8 | ||||||||||||
![]() |
AT88SC0104CA-SH-T
Microchip Technology Inc
|
$0.7198 Buy | Yes | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | CRYPTO MEMORY | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | ||||||||||||
|
47L04-I/SN
Microchip Technology Inc
|
$0.7287 Buy | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | ||||||
|
47C04-I/SN
Microchip Technology Inc
|
$0.7366 Buy | Yes | Active | 4.096 kbit | 8 | 512X8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | Microchip | 2016-10-10 | |||||
![]() |
AT88SC0104CA-SH
Microchip Technology Inc
|
$0.7735 Buy | Yes | Yes | Not Recommended | 1.024 kbit | 8 | 128X8 | 250 ns | CRYPTO MEMORY | 1 | 1 | 128 | 128 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | ||||||||
![]() |
AT88SC0204CA-SH
Microchip Technology Inc
|
$0.7865 Buy | Yes | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | CRYPTO MEMORY | 1 | 256 | 256 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | Not Qualified | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | |||||||||||
![]() |
AT88SC0204CA-SH-T
Microchip Technology Inc
|
$0.7865 Buy | Yes | Yes | Not Recommended | 2.048 kbit | 8 | 256X8 | CRYPTO MEMORY | 1 | 256 | 256 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | UNSPECIFIED | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOIC-8 | ||||||||||||
|
DS9093RA+
Maxim Integrated Products
|
$0.7933 Buy | Yes | Yes | Transferred | MEMORY CIRCUIT | 1 | CMOS | X-XXSS-X | Not Qualified | e3 | UNSPECIFIED | UNSPECIFIED | SPECIAL SHAPE | NO | MATTE TIN | UNSPECIFIED | UNSPECIFIED | MAXIM INTEGRATED PRODUCTS INC | compliant | EAR99 | 3926.90.99.85 |