Filter Your Search
51 - 60 of 56,428 results
|
47L04T-E/ST
Microchip Technology Inc
|
$1.0190 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | ||||
|
47C16-E/SN
Microchip Technology Inc
|
$1.0445 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | 2016-10-10 | Microchip | ||||
|
47C16T-I/ST
Microchip Technology Inc
|
$1.0700 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e3 | 1 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | 2016-10-10 | Microchip | TSSOP-8 | ||
|
47C16T-E/SN
Microchip Technology Inc
|
$1.0700 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | 2016-10-10 | Microchip | ||||
|
47L16T-E/SN
Microchip Technology Inc
|
$1.0700 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Matte Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.71 | 2016-10-10 | Microchip | |||||
|
AT88SC1616C-SH
Microchip Technology Inc
|
$1.0860 | Yes | Not Recommended | 16.384 kbit | 8 | 2KX8 | 3.3 V | 35 ns | CRYPTO MEMORY | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 2.7 V | CMOS | INDUSTRIAL | R-PDSO-G8 | e4 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | SOP | SOP8,.23 | RECTANGULAR | SMALL OUTLINE | YES | Nickel/Palladium/Gold (Ni/Pd/Au) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | MICROCHIP TECHNOLOGY INC | compliant | 5A992.C | 8523.52.00.90 | Microchip | SOP-8 | |||||||
|
47L16-I/P
Microchip Technology Inc
|
$1.0939 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | DIP-8 | ||||||
|
47C16-I/P
Microchip Technology Inc
|
$1.0993 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 5 V | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | DIP-8 | |||||
|
47L04-I/P
Microchip Technology Inc
|
$1.1179 | Yes | Active | 4.096 kbit | 8 | 512X8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 512 | 512 words | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | R-PDIP-T8 | e3 | 85 °C | -40 °C | 8 | PLASTIC/EPOXY | DIP | DIP8,.3 | RECTANGULAR | IN-LINE | NO | Matte Tin (Sn) | THROUGH-HOLE | 2.54 mm | DUAL | 5.334 mm | 9.271 mm | 7.62 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip | DIP-8 | ||||||
|
47L16-E/ST
Microchip Technology Inc
|
$1.1620 | Yes | Active | 16.384 kbit | 8 | 2KX8 | 400 ns | MEMORY CIRCUIT | EEPROM+SRAM | 1 | 1 | 2000 | 2.048 k | SYNCHRONOUS | 3.6 V | 2.7 V | CMOS | AUTOMOTIVE | R-PDSO-G8 | e3 | 1 | 125 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | TSSOP | TSSOP8,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | YES | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 3 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.32.00.51 | 2016-10-10 | Microchip |