Filter Your Search
81 - 90 of 38,064 results
![]() |
AM2764A-2JC
AMD
|
Check for Price Buy | No | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 200 ns | OTP ROM | COMMON | 1 | 8000 | 8.192 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.5 V | 5.25 V | 4.75 V | NMOS | COMMERCIAL | R-PQCC-J32 | Not Qualified | e0 | 70 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 | |||||||
![]() |
M27C516-70N6
STMicroelectronics
|
Check for Price Buy | No | Obsolete | 524.288 kbit | 16 | 32KX16 | 5 V | 70 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PDSO-G40 | Not Qualified | e0 | 85 °C | -40 °C | 40 | PLASTIC/EPOXY | TSOP1 | TSSOP40,.56,20 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE | YES | TIN LEAD | GULL WING | 500 µm | DUAL | 1.2 mm | 12.4 mm | 10 mm | STMICROELECTRONICS | TSOP | 10 X 14 MM, PLASTIC, TSOP-40 | 40 | not_compliant | EAR99 | 8542.32.00.71 | |||||
![]() |
CY7C286-45PC
Cypress Semiconductor
|
Check for Price Buy | No | Obsolete | 524.288 kbit | 8 | 64KX8 | 5 V | 45 ns | OTP ROM | COMMON | 1 | 64000 | 65.536 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 40 mA | 120 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T28 | Not Qualified | e0 | 70 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.6 | RECTANGULAR | IN-LINE | NO | Tin/Lead (Sn/Pb) | THROUGH-HOLE | 2.54 mm | DUAL | CYPRESS SEMICONDUCTOR CORP | DIP | 0.600 INCH, PLASTIC, DIP-28 | 28 | compliant | EAR99 | 8542.32.00.71 | |||||||||
![]() |
AT27C4096-55PC
Atmel Corporation
|
Check for Price Buy | No | Obsolete | 4.1943 Mbit | 16 | 256KX16 | 5 V | 55 ns | OTP ROM | COMMON | 1 | 256000 | 262.144 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 40 µA | 5.5 V | 4.5 V | CMOS | COMMERCIAL | R-PDIP-T40 | Not Qualified | e0 | 1 | 70 °C | 40 | PLASTIC/EPOXY | DIP | DIP40,.6 | RECTANGULAR | IN-LINE | NO | TIN LEAD | THROUGH-HOLE | 2.54 mm | DUAL | 5.59 mm | 52.2 mm | 15.24 mm | ATMEL CORP | DIP | 0.600 INCH, PLASTIC, MS-011AC, DIP-40 | 40 | compliant | EAR99 | 8542.32.00.71 | |||||
![]() |
M27C1001-10B3
STMicroelectronics
|
Check for Price Buy | Yes | Yes | Obsolete | 1.0486 Mbit | 8 | 128KX8 | 5 V | 100 ns | OTP ROM | COMMON | 1 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 100 µA | 30 µA | 5.5 V | 4.5 V | CMOS | AUTOMOTIVE | R-PDIP-T32 | Not Qualified | e3 | 125 °C | -40 °C | 32 | PLASTIC/EPOXY | DIP | DIP32,.6 | RECTANGULAR | IN-LINE | NO | MATTE TIN | THROUGH-HOLE | 2.54 mm | DUAL | 4.83 mm | 42.035 mm | 15.24 mm | STMICROELECTRONICS | DIP | 0.600 INCH, LEAD FREE, PLASTIC, DIP-32 | 32 | compliant | EAR99 | 8542.32.00.71 | ||||
|
HM1-6642-8
Harris Semiconductor
|
Check for Price Buy | Obsolete | 4.096 kbit | 8 | 512X8 | 5 V | 220 ns | OTP ROM | 1 | 512 | 512 words | ASYNCHRONOUS | PARALLEL | 5.5 V | 4.5 V | CMOS | MILITARY | R-GDIP-T24 | Not Qualified | 125 °C | -55 °C | 24 | CERAMIC, GLASS-SEALED | DIP | RECTANGULAR | IN-LINE | NO | THROUGH-HOLE | DUAL | HARRIS SEMICONDUCTOR | , | unknown | EAR99 | 8542.32.00.71 | |||||||||||||||||||
|
27C512-90/TS
Microchip Technology Inc
|
Check for Price Buy | No | No | Obsolete | MICROCHIP TECHNOLOGY INC | TSOP | SOP, TSSOP28/32,.8,20 | 28 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||||||||||||||||||||||||||||||
![]() |
AM27C256-90JI
AMD
|
Check for Price Buy | No | Obsolete | 262.144 kbit | 8 | 32KX8 | 5 V | 90 ns | OTP ROM | COMMON | 1 | 32000 | 32.768 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 12.75 V | 100 µA | 25 µA | 5.5 V | 4.5 V | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | e0 | 85 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | TIN LEAD | J BEND | 1.27 mm | QUAD | 3.55 mm | 13.97 mm | 11.43 mm | ADVANCED MICRO DEVICES INC | QFJ | QCCJ, LDCC32,.5X.6 | 32 | unknown | EAR99 | 8542.32.00.71 | ||||
![]() |
M27C256B-15C7X
STMicroelectronics
|
Check for Price Buy | Obsolete | 65.536 kbit | 8 | 8KX8 | 5 V | 45 ns | OTP ROM | 1 | 8000 | 32.768 k | ASYNCHRONOUS | PARALLEL | 30 µA | CMOS | INDUSTRIAL | R-PQCC-J32 | Not Qualified | 105 °C | -40 °C | 32 | PLASTIC/EPOXY | QCCJ | RECTANGULAR | CHIP CARRIER | YES | J BEND | 1.27 mm | QUAD | 3.56 mm | 13.995 mm | 11.455 mm | STMICROELECTRONICS | QFJ | QCCJ, | 32 | unknown | EAR99 | 8542.32.00.71 | ||||||||||||||
![]() |
MB7113LTV
FUJITSU Limited
|
Check for Price Buy | No | Obsolete | 1.024 kbit | 4 | 256X4 | 5 V | 50 ns | OTP ROM | 256 | 256 words | 40 µA | TTL | COMMERCIAL | S-XQCC-N20 | Not Qualified | e0 | 70 °C | 20 | CERAMIC | QCCN | LCC20,.35SQ | SQUARE | CHIP CARRIER | YES | Tin/Lead (Sn/Pb) | NO LEAD | 1.27 mm | QUAD | FUJITSU LTD | QLCC | QCCN, LCC20,.35SQ | 20 | unknown | EAR99 | 8542.32.00.71 |