Parametric results for: NAND512W4A1AV1E under Flash Memories

Filter Your Search

41 - 50 of 317,944 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS25WQ040-JNLE
Integrated Silicon Solution Inc
$0.4466 Yes Active 4.1943 Mbit 8 512KX8 1.8 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 50 µA 25 µA 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
MX25V4035FM1I
Macronix International Co Ltd
$0.4499 Yes Active 4.1943 Mbit 4 1MX4 3 V 108 MHz FLASH ALSO IT CAN BE CONFIGURED AS 4M X 1 BIT 2 1 1000000 1.0486 M SYNCHRONOUS SERIAL 3 V 3.6 V 2.3 V CMOS INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD compliant EAR99 8542.32.00.51 Macronix
SST25VF512A-33-4I-SAE
Microchip Technology Inc
$0.4542 Yes Yes Active 524.288 kbit 8 64KX8 3 V 33 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 3A991.B.1.A 8542.32.00.51 Microchip SOIC 8
AT25DN011-XMHF-B
Renesas Electronics Corporation
$0.4618 Yes Yes Obsolete 1.0486 Mbit 8 128KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V DSPI 15 µA 18 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm RENESAS ELECTRONICS CORP TSSOP-8 compliant Renesas Electronics TSSOP
SST25VF512-20-4C-SAE
Microchip Technology Inc
$0.4623 Yes Yes Active 524.288 kbit 8 64KX8 3 V 20 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 3A991.B.1.A 8542.32.00.51 Microchip SOIC 8
IS25LP010E-JNLE
Integrated Silicon Solution Inc
$0.4631 Yes Active 1.0486 Mbit 8 128KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 12 µA 3.6 V 2.3 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant Integrated Silicon Solution Inc.
IS25LP020E-JNLE
Integrated Silicon Solution Inc
$0.4631 Yes Active 2.0972 Mbit 8 256KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 12 µA 3.6 V 2.3 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant Integrated Silicon Solution Inc.
MX25V8035FZNI
Macronix International Co Ltd
$0.4732 Yes Yes Active 8.3886 Mbit 8 1KX8 3 V 108 MHz FLASH 4 20 100000 Write/Erase Cycles 1 1000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 500 nA 9.5 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 500 µm DUAL 600 µm 3 mm 2 mm MACRONIX INTERNATIONAL CO LTD USON-8 compliant EAR99 8542.32.00.51 Macronix
IS25LP016D-JBLA3-TR
Integrated Silicon Solution Inc
$0.4739 Yes Active 16.7772 Mbit 8 2MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 30 µA 25 µA 3.6 V 2.3 V CMOS AUTOMOTIVE NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc. 2018-06-22
SST25VF010A-33-4I-SAE-T
Microchip Technology Inc
$0.4869 Yes Active 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 100 100000 Write/Erase Cycles 1 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC-8 compliant 3A991.B.1.A 8542.32.00.51 Microchip