Parametric results for: NAND512W4A2CV1F under Flash Memories

Filter Your Search

101 - 110 of 317,944 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
MX25U8035EM1I-10G
Macronix International Co Ltd
$0.6931 Yes Not Recommended 8.3886 Mbit 4 2MX4 1.8 V 104 MHz FLASH ALSO CONFIGURABLE AS 8M X 1 2 10 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 1.8 V SPI 20 µA 25 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOIC 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 8 compliant EAR99 8542.32.00.51
IS25LP128F-RHLE-TR
Integrated Silicon Solution Inc
$0.6931 Yes Active 134.2177 Mbit 8 16MX8 3 V 166 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 15 µA 30 µA 3.6 V 2.3 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PBGA-B24 105 °C -40 °C 24 PLASTIC/EPOXY TBGA BGA24,5X5,40 RECTANGULAR GRID ARRAY, THIN PROFILE YES BALL 1 mm BOTTOM 1.2 mm 8 mm 6 mm INTEGRATED SILICON SOLUTION INC TFBGA-24 compliant Integrated Silicon Solution Inc.
IS25LP128F-RMLE-TR
Integrated Silicon Solution Inc
$0.6931 Yes Active 134.2177 Mbit 8 16MX8 3 V 166 MHz FLASH 20 100000 Write/Erase Cycles 1 16000000 16.7772 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 15 µA 30 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.31 mm 7.49 mm INTEGRATED SILICON SOLUTION INC SOIC-16 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
IS25WP080D-JBLE
Integrated Silicon Solution Inc
$0.6949 Yes Active 8.3886 Mbit 8 1MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 10 µA 17 µA 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 e3 1 105 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
AT25DF041B-SSHN-B
Adesto Technologies Corporation
$0.6954 Yes Yes Transferred 524.288 kbit 8 512KX8 1.8 V 104 MHz FLASH 20 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE R-PDSO-G8 e4 1 85 °C -40 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES NICKEL PALLADIUM GOLD GULL WING 1.27 mm DUAL 1.75 mm 4.925 mm 3.9 mm ADESTO TECHNOLOGIES CORP SOIC-8 compliant EAR99 8542.32.00.51 Adesto Technologies
SST39LF010-55-4C-NHE
Microchip Technology Inc
$0.6966 Yes Active 1.0486 Mbit 8 4K 128KX8 3.3 V 55 ns FLASH YES YES 100 100000 Write/Erase Cycles 1 1 32 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 3.3 V 15 µA 30 µA 3.6 V 3 V CMOS COMMERCIAL YES NOR TYPE R-PQCC-J32 Not Qualified e3 3 70 °C 245 40 32 PLASTIC/EPOXY QCCJ LDCC32,.5X.6 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant 3A991.B.1.A 8542.32.00.51 Microchip
IS25WP064D-JBLA3-TR
Integrated Silicon Solution Inc
$0.6975 Yes Active 67.1089 Mbit 8 8MX8 1.8 V 166 MHz FLASH 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 25 µA 30 µA 1.95 V 1.7 V CMOS NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 125 °C -40 °C 250 AEC-Q100 30 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant Integrated Silicon Solution Inc.
MX25L1606EZUI-12G
Macronix International Co Ltd
$0.6980 Yes Not Recommended 16.7772 Mbit 8 2MX8 3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 260 40 8 PLASTIC/EPOXY HVSON SOLCC8,.15,32 SQUARE SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 800 µm DUAL 600 µm 4 mm 4 mm MACRONIX INTERNATIONAL CO LTD SON USON-8 8 compliant EAR99 8542.32.00.51 Macronix
MT29F4G16ABBFAH4-AAT:F
Micron Technology Inc
$0.6992 Yes Active 4.295 Gbit 16 256MX16 1.8 V FLASH 1 256000000 268.4355 M 1.8 V CMOS SLC NAND TYPE R-PBGA-B63 e1 105 °C -40 °C 260 30 63 PLASTIC/EPOXY RECTANGULAR YES TIN SILVER COPPER BALL BOTTOM MICRON TECHNOLOGY INC VFBGA-63 compliant EAR99 8542.32.00.51 Micron 2020-03-31
IS25LP040E-JNLA3
Integrated Silicon Solution Inc
$0.6994 Yes Active 4.1943 Mbit 8 512KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 12 µA 3.6 V 2.3 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 125 °C -40 °C NOT SPECIFIED AEC-Q100 NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant Integrated Silicon Solution Inc.