Filter Your Search
101 - 110 of 317,944 results
![]() |
MX25U8035EM1I-10G
Macronix International Co Ltd
|
$0.6931 | Yes | Not Recommended | 8.3886 Mbit | 4 | 2MX4 | 1.8 V | 104 MHz | FLASH | ALSO CONFIGURABLE AS 8M X 1 | 2 | 10 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | SERIAL | 1.8 V | SPI | 20 µA | 25 µA | 2 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | Not Qualified | e3 | 85 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | Tin (Sn) | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | MACRONIX INTERNATIONAL CO LTD | SOIC | 0.150 INCH, HALOGEN FREE AND ROHS COMPLIANT, MS-012, SOP-8 | 8 | compliant | EAR99 | 8542.32.00.51 | |||||||||||||||
|
IS25LP128F-RHLE-TR
Integrated Silicon Solution Inc
|
$0.6931 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 15 µA | 30 µA | 3.6 V | 2.3 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PBGA-B24 | 105 °C | -40 °C | 24 | PLASTIC/EPOXY | TBGA | BGA24,5X5,40 | RECTANGULAR | GRID ARRAY, THIN PROFILE | YES | BALL | 1 mm | BOTTOM | 1.2 mm | 8 mm | 6 mm | INTEGRATED SILICON SOLUTION INC | TFBGA-24 | compliant | Integrated Silicon Solution Inc. | |||||||||||||||||||||||||
|
IS25LP128F-RMLE-TR
Integrated Silicon Solution Inc
|
$0.6931 | Yes | Active | 134.2177 Mbit | 8 | 16MX8 | 3 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 16000000 | 16.7772 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | QSPI | 15 µA | 30 µA | 3.6 V | 2.3 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G16 | 105 °C | -40 °C | NOT SPECIFIED | NOT SPECIFIED | 16 | PLASTIC/EPOXY | SOP | SOP16,.4 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.65 mm | 10.31 mm | 7.49 mm | INTEGRATED SILICON SOLUTION INC | SOIC-16 | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | ||||||||||||||||||||
|
IS25WP080D-JBLE
Integrated Silicon Solution Inc
|
$0.6949 | Yes | Active | 8.3886 Mbit | 8 | 1MX8 | 1.8 V | 133 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 1000000 | 1.0486 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 10 µA | 17 µA | 1.95 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | e3 | 1 | 105 °C | -40 °C | 260 | 10 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | TIN | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Integrated Silicon Solution Inc. | |||||||||||||||||
![]() |
AT25DF041B-SSHN-B
Adesto Technologies Corporation
|
$0.6954 | Yes | Yes | Transferred | 524.288 kbit | 8 | 512KX8 | 1.8 V | 104 MHz | FLASH | 20 | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | 3.6 V | 1.65 V | CMOS | INDUSTRIAL | NOR TYPE | R-PDSO-G8 | e4 | 1 | 85 °C | -40 °C | 260 | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | NICKEL PALLADIUM GOLD | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.925 mm | 3.9 mm | ADESTO TECHNOLOGIES CORP | SOIC-8 | compliant | EAR99 | 8542.32.00.51 | Adesto Technologies | ||||||||||||||||||||||
|
SST39LF010-55-4C-NHE
Microchip Technology Inc
|
$0.6966 | Yes | Active | 1.0486 Mbit | 8 | 4K | 128KX8 | 3.3 V | 55 ns | FLASH | YES | YES | 100 | 100000 Write/Erase Cycles | 1 | 1 | 32 | 128000 | 131.072 k | ASYNCHRONOUS | 3-STATE | PARALLEL | 3.3 V | 15 µA | 30 µA | 3.6 V | 3 V | CMOS | COMMERCIAL | YES | NOR TYPE | R-PQCC-J32 | Not Qualified | e3 | 3 | 70 °C | 245 | 40 | 32 | PLASTIC/EPOXY | QCCJ | LDCC32,.5X.6 | RECTANGULAR | CHIP CARRIER | YES | Matte Tin (Sn) | J BEND | 1.27 mm | QUAD | 3.556 mm | 13.97 mm | 11.43 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.B.1.A | 8542.32.00.51 | Microchip | ||||||||||||||
|
IS25WP064D-JBLA3-TR
Integrated Silicon Solution Inc
|
$0.6975 | Yes | Active | 67.1089 Mbit | 8 | 8MX8 | 1.8 V | 166 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 8000000 | 8.3886 M | SYNCHRONOUS | 3-STATE | SERIAL | 1.8 V | QSPI | 25 µA | 30 µA | 1.95 V | 1.7 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-G8 | 125 °C | -40 °C | 250 | AEC-Q100 | 30 | 8 | PLASTIC/EPOXY | SOP | SOP8,.3 | SQUARE | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 2.16 mm | 5.28 mm | 5.28 mm | INTEGRATED SILICON SOLUTION INC | SOIC-8 | compliant | Integrated Silicon Solution Inc. | ||||||||||||||||||||||
![]() |
MX25L1606EZUI-12G
Macronix International Co Ltd
|
$0.6980 | Yes | Not Recommended | 16.7772 Mbit | 8 | 2MX8 | 3 V | 86 MHz | FLASH | 1 | 20 | 100000 Write/Erase Cycles | 1 | 2000000 | 2.0972 M | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 20 µA | 25 µA | 3.6 V | 2.7 V | CMOS | INDUSTRIAL | NOR TYPE | HARDWARE/SOFTWARE | S-PDSO-N8 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | 40 | 8 | PLASTIC/EPOXY | HVSON | SOLCC8,.15,32 | SQUARE | SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE | YES | MATTE TIN | NO LEAD | 800 µm | DUAL | 600 µm | 4 mm | 4 mm | MACRONIX INTERNATIONAL CO LTD | SON | USON-8 | 8 | compliant | EAR99 | 8542.32.00.51 | Macronix | |||||||||||||
|
MT29F4G16ABBFAH4-AAT:F
Micron Technology Inc
|
$0.6992 | Yes | Active | 4.295 Gbit | 16 | 256MX16 | 1.8 V | FLASH | 1 | 256000000 | 268.4355 M | 1.8 V | CMOS | SLC NAND TYPE | R-PBGA-B63 | e1 | 105 °C | -40 °C | 260 | 30 | 63 | PLASTIC/EPOXY | RECTANGULAR | YES | TIN SILVER COPPER | BALL | BOTTOM | MICRON TECHNOLOGY INC | VFBGA-63 | compliant | EAR99 | 8542.32.00.51 | Micron | 2020-03-31 | |||||||||||||||||||||||||||||||||||||
|
IS25LP040E-JNLA3
Integrated Silicon Solution Inc
|
$0.6994 | Yes | Active | 4.1943 Mbit | 8 | 512KX8 | 3 V | 104 MHz | FLASH | 20 | 100000 Write/Erase Cycles | 1 | 512000 | 524.288 k | SYNCHRONOUS | 3-STATE | SERIAL | 3 V | SPI | 15 µA | 12 µA | 3.6 V | 2.3 V | CMOS | NOR TYPE | HARDWARE/SOFTWARE | R-PDSO-G8 | 125 °C | -40 °C | NOT SPECIFIED | AEC-Q100 | NOT SPECIFIED | 8 | PLASTIC/EPOXY | SOP | SOP8,.25 | RECTANGULAR | SMALL OUTLINE | YES | GULL WING | 1.27 mm | DUAL | 1.75 mm | 4.9 mm | 3.9 mm | INTEGRATED SILICON SOLUTION INC | SOIC-8 | compliant | Integrated Silicon Solution Inc. |