Parametric results for: m29w400db55n1e under Flash Memories

Filter Your Search

51 - 60 of 317,944 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
SST25VF512A-33-4C-SAE
Microchip Technology Inc
$0.5008 Buy Yes Yes Active 524.288 kbit 8 64KX8 3 V 33 MHz FLASH 100 100000 Write/Erase Cycles 1 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant EAR99 8542.32.00.51 Microchip
MX25V1635FM2I
Macronix International Co Ltd
$0.5010 Buy Yes Yes Active 16.7772 Mbit 8 2MX8 3 V 80 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 500 nA 10 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD compliant EAR99 8542.32.00.51 Macronix
MX25V8006EZNI-13G
Macronix International Co Ltd
$0.5032 Buy Yes Not Recommended 8.3886 Mbit 2 4MX2 2.5 V 75 MHz FLASH 1 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS SERIAL 3 V SPI 10 µA 20 µA 3.6 V 2.35 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD QFN 6 X 5 MM, 0.80 MM HEIGHT, 1.27 MM PITCH,... more 8 compliant EAR99 8542.32.00.51 Macronix
MX25L8006EZNI-12G
Macronix International Co Ltd
$0.5032 Buy Yes Not Recommended 8.3886 Mbit 8 1MX8 3 V 86 MHz FLASH 1 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS SERIAL 2.7 V SPI 10 µA 20 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY VSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD QFN WSON-8 8 compliant EAR99 8542.32.00.51 Macronix
IS25LP080D-JNLE
Integrated Silicon Solution Inc
$0.5068 Buy Yes Active 8.3886 Mbit 8 1MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 15 µA 17 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 1 105 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.
MX25V8035FM1I
Macronix International Co Ltd
$0.5088 Buy Yes Yes Active 8.3886 Mbit 8 1KX8 3 V 108 MHz FLASH 4 20 100000 Write/Erase Cycles 1 1000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 500 nA 9.5 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP-8 compliant EAR99 8542.32.00.51 Macronix
IS25WP040E-JBLE
Integrated Silicon Solution Inc
$0.5155 Buy Yes Active 4.1943 Mbit 8 512KX8 1.8 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 18 µA 20 µA 1.95 V 1.7 V CMOS NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant Integrated Silicon Solution Inc.
AT25XE512C-XMHN-B
Renesas Electronics Corporation
$0.5255 Buy Yes Yes Obsolete 524.288 kbit 8 64KX8 3 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 64000 65.536 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 13 µA 3.6 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 1 85 °C -40 °C 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm RENESAS ELECTRONICS CORP TSSOP compliant Renesas Electronics
SST25VF010A-33-4C-SAE
Microchip Technology Inc
$0.5275 Buy Yes Yes Active 1.0486 Mbit 8 128KX8 3 V 33 MHz FLASH 100 100000 Write/Erase Cycles 1 1 128000 131.072 k SYNCHRONOUS 3-STATE SERIAL 3 V SPI 15 µA 30 µA 3.6 V 2.7 V CMOS COMMERCIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified e3 1 70 °C 260 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MICROCHIP TECHNOLOGY INC SOIC SOIC-8 8 compliant 3A991.B.1.A 8542.32.00.51 Microchip
IS25LP080D-JBLE
Integrated Silicon Solution Inc
$0.5293 Buy Yes Active 8.3886 Mbit 8 1MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 1000000 1.0486 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 15 µA 17 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 e3 1 105 °C -40 °C 260 10 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant EAR99 8542.32.00.51 Integrated Silicon Solution Inc.