Parametric results for: M28W320BT70N6 under Flash Memories

Filter Your Search

61 - 70 of 317,944 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
IS25WP016D-JBLA3-TR
Integrated Silicon Solution Inc
$0.5330 Yes Active 16.7772 Mbit 8 2MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 30 µA 25 µA 1.95 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 125 °C -40 °C AEC-Q100 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant Integrated Silicon Solution Inc.
IS25LP016D-JMLE-TR
Integrated Silicon Solution Inc
$0.5330 Yes Active 16.7772 Mbit 8 2MX8 3 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS 3-STATE SERIAL 3 V QSPI 20 µA 25 µA 3.6 V 2.3 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 16 PLASTIC/EPOXY SOP SOP16,.4 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.65 mm 10.31 mm 7.49 mm INTEGRATED SILICON SOLUTION INC SOP, compliant EAR99 8542.32.00.51 2018-06-22
IS25WP020E-JNLE
Integrated Silicon Solution Inc
$0.5433 Yes Active 2.0972 Mbit 8 256KX8 1.8 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 256000 262.144 k SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 15 µA 12 µA 1.95 V 1.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant
MX25U8033EZNI-12G
Macronix International Co Ltd
$0.5539 Yes Active 8.3886 Mbit 4 2MX4 1.8 V 80 MHz FLASH CAN BE ORGANISED AS 8 MBIT X 1 2 20 100000 Write/Erase Cycles 1 2000000 2.0972 M SYNCHRONOUS SERIAL 1.8 V SPI 8 µA 25 µA 2 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD WSON-8 compliant EAR99 8542.32.00.51 QFN 8
IS25WJ032F-JBLE
Integrated Silicon Solution Inc
$0.5643 Yes Active 33.5544 Mbit 8 4MX8 1.8 V 133 MHz FLASH 20 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 12 µA 8 µA 2 V 1.65 V CMOS NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 105 °C -40 °C 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant
IS25WP040E-JNLE
Integrated Silicon Solution Inc
$0.5670 Yes Active 4.1943 Mbit 8 512KX8 1.8 V 104 MHz FLASH 20 100000 Write/Erase Cycles 1 512000 524.288 k SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 15 µA 12 µA 1.95 V 1.7 V CMOS NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm INTEGRATED SILICON SOLUTION INC SOIC-8 compliant
IS25WP032D-JBLE-TR
Integrated Silicon Solution Inc
$0.5727 Yes Yes Active 33.5544 Mbit 8 4MX8 1.8 V 133 MHz FLASH 20 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 1.8 V QSPI 1.95 V 1.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE S-PDSO-G8 105 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP SOP8,.3 SQUARE SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.28 mm INTEGRATED SILICON SOLUTION INC SOP, compliant Integrated Silicon Solution Inc. EAR99 8542.32.00.51
MX25R8035FM1IL0
Macronix International Co Ltd
$0.5772 Yes Active 8.3886 Mbit 4 2MX4 1.8 V 104 MHz FLASH IT IS ALSO CONFIGURED AS 8M X 1 2 1 2000000 2.0972 M SYNCHRONOUS SERIAL 1.8 V 3.6 V 1.65 V CMOS INDUSTRIAL R-PDSO-G8 e3 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm MACRONIX INTERNATIONAL CO LTD SOP-8 compliant Macronix EAR99 8542.32.00.51
MX25L3273FM2I-08G
Macronix International Co Ltd
$0.5804 Yes Active 33.5544 Mbit 8 4MX8 3 V 133 MHz FLASH ALSO CAN BE CONFIGURED AS 32M X 1 BIT 2 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V 3.3 V 2.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 e3 3 85 °C -40 °C 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOP-8 compliant EAR99 8542.32.00.51
MX25L3273FM2I-08Q
Macronix International Co Ltd
$0.5804 Obsolete 33.5544 Mbit 8 4MX8 3 V 133 MHz FLASH IT CAN ALSO BE CONFIGURED AS 16M X 2 AND 32M X 1 4 100000 Write/Erase Cycles 1 4000000 4.1943 M SYNCHRONOUS 3-STATE SERIAL 3 V 3.3 V 2.65 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD SOP, unknown EAR99 8542.32.00.51