Parametric results for: m27c2001-10f6 under EPROMs

Filter Your Search

1 - 10 of 22,120 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
CAT24C128HU4IGT3
onsemi
$0.3473 Buy Yes Yes Active 131.072 kbit 8 16KX8 3.3 V 1 MHz EEPROM 5MICROAMP STANDBY CURRENT AVAILABLE @ 12... more 1 100 1000000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS OPEN-DRAIN SERIAL 3.3 V I2C 2 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-N8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY HVSON SOLCC8,.12,20 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES Nickel/Palladium/Gold (Ni/Pd/Au) NO LEAD 500 µm DUAL 550 µm 3 mm 2 mm ONSEMI UDFN8, 2x3, 0.5P, Extended Pad 8 517AZ compliant EAR99 8542.32.00.51 onsemi
CAT24C128WI-GT3
onsemi
$0.4199 Buy Yes Yes Active 131.072 kbit 8 16KX8 3.3 V 1 MHz EEPROM 5MICROAMP STANDBY CURRENT AVAILABLE @ 12... more 1 100 1000000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS OPEN-DRAIN SERIAL 3.3 V I2C 2 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY SOP SOP8,.25 RECTANGULAR SMALL OUTLINE YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 1.27 mm DUAL 1.75 mm 4.9 mm 3.9 mm ONSEMI SOIC 8, 150 mils 8 751BD compliant EAR99 8542.32.00.51 onsemi
CAT24C128YI-GT3
onsemi
$0.5258 Buy Yes Yes Active 131.072 kbit 8 16KX8 3.3 V 1 MHz EEPROM 5MICROAMP STANDBY CURRENT AVAILABLE @ 12... more 1 100 1000000 Write/Erase Cycles 1 16000 16.384 k SYNCHRONOUS OPEN-DRAIN SERIAL 3.3 V I2C 2 µA 3 µA 5.5 V 2.5 V CMOS INDUSTRIAL 5 ms HARDWARE R-PDSO-G8 Not Qualified e4 1 85 °C -40 °C 260 30 8 PLASTIC/EPOXY TSSOP TSSOP8,.25 RECTANGULAR SMALL OUTLINE, THIN PROFILE, SHRINK PITCH YES Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 650 µm DUAL 1.2 mm 4.4 mm 3 mm ONSEMI TSSOP8, 4.4x3 8 948AL compliant EAR99 8542.32.00.51 onsemi
M27C512-90F6
STMicroelectronics
$0.8511 Buy Yes Obsolete 524.288 kbit 8 64KX8 5 V 90 ns UVPROM COMMON 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-GDIP-T28 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 28 CERAMIC, GLASS-SEALED WDIP DIP28,.6 RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 5.72 mm 36.92 mm 15.24 mm STMICROELECTRONICS DIP 28 compliant EAR99 8542.32.00.61 STMicroelectronics CERAMIC, DIP-28
MX25L25645GZNI-08G
Macronix International Co Ltd
$0.9082 Buy Yes Active 268.4355 Mbit 8 32MX8 3 V 120 MHz FLASH 20 100000 Write/Erase Cycles 1 32000000 33.5544 M SYNCHRONOUS 3-STATE SERIAL 3 V SPI 20 µA 25 µA 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-XDSO-N8 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED HVSON SOLCC8,.25 RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES NO LEAD 1.27 mm DUAL 800 µm 6 mm 5 mm MACRONIX INTERNATIONAL CO LTD compliant EAR99 8542.32.00.51 Macronix WSON-8
MX25L6435EM2I-10G
Macronix International Co Ltd
$1.4419 Buy Yes Not Recommended 67.1089 Mbit 8 8MX8 3.3 V 104 MHz FLASH IT ALSO CONFIGURED AS 64M X 1 2 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G8 Not Qualified 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES GULL WING 1.27 mm DUAL 2.16 mm 5.28 mm 5.23 mm MACRONIX INTERNATIONAL CO LTD compliant EAR99 8542.32.00.51 Macronix 0.200 INCH, HALOGEN FREE AND ROHS COMPLIANT, SOP-8
MX25L6435EZ2I-10G
Macronix International Co Ltd
$1.4726 Buy Yes Not Recommended 67.1089 Mbit 8 8MX8 3 V 104 MHz FLASH MEMORY CAN ALSO BE ORGANISED AS 64M X 1 2 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-N8 Not Qualified e3 3 85 °C -40 °C 8 PLASTIC/EPOXY HVSON RECTANGULAR SMALL OUTLINE, HEAT SINK/SLUG, VERY THIN PROFILE YES MATTE TIN NO LEAD 1.27 mm DUAL 800 µm 8 mm 6 mm MACRONIX INTERNATIONAL CO LTD unknown EAR99 8542.32.00.51 Macronix HVSON,
MX25L6435EMI-10G
Macronix International Co Ltd
$1.6003 Buy Yes Not Recommended 67.1089 Mbit 8 8MX8 3.3 V 104 MHz FLASH IT ALSO CONFIGURED AS 64M X 1 2 20 100000 Write/Erase Cycles 1 8000000 8.3886 M SYNCHRONOUS 3-STATE SERIAL 2.7 V SPI 3.6 V 2.7 V CMOS INDUSTRIAL NOR TYPE HARDWARE/SOFTWARE R-PDSO-G16 Not Qualified e3 3 85 °C -40 °C 16 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE YES MATTE TIN GULL WING 1.27 mm DUAL 2.65 mm 10.3 mm 7.52 mm MACRONIX INTERNATIONAL CO LTD unknown EAR99 8542.32.00.51 Macronix SOP,
AT27C256R-45PU
Microchip Technology Inc
$2.2370 Buy Yes Yes Active 262.144 kbit 8 32KX8 5 V 45 ns OTP ROM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 1 mA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE NO Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 6.35 mm 37.4015 mm 15.24 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip DIP-28
AT27C256R-70JU
Microchip Technology Inc
$2.4846 Buy Yes Yes Active 262.144 kbit 8 32KX8 5 V 70 ns OTP ROM COMMON 1 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 5 V 1 mA 20 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-PQCC-J32 Not Qualified e3 2 85 °C -40 °C 245 40 32 PLASTIC/EPOXY QCCJ LCC32,.45X.55 RECTANGULAR CHIP CARRIER YES Matte Tin (Sn) J BEND 1.27 mm QUAD 3.556 mm 13.97 mm 11.43 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 Microchip LCC-32