Parametric results for: m27c2001-10f6 under EPROMs

Filter Your Search

41 - 50 of 22,120 results

|
-
-
-
-
-
-
-
-
-
-
-
-
-
Select parts from the table below to compare.
Compare
Compare
AM27C010-125DI
AMD
Check for Price Buy No No Obsolete 1.0486 Mbit 8 128KX8 5 V 120 ns UVPROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.25 V 4.75 V CMOS INDUSTRIAL R-GDIP-T32 Not Qualified e0 85 °C -40 °C 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.588 mm 42.1005 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP32,.6 32 unknown EAR99 8542.32.00.61
WS57C291C-55TMB
Teledyne e2v
Check for Price Buy Active 16.384 kbit 8 2KX8 5 V 55 ns UVPROM COMMON 1 2000 2.048 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 35 mA 35 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T24 Not Qualified 125 °C -55 °C MIL-STD-883 Class C 24 CERAMIC, GLASS-SEALED DIP DIP24,.3 RECTANGULAR IN-LINE NO THROUGH-HOLE 2.54 mm DUAL 5.08 mm 32.005 mm 7.62 mm TELEDYNE E2V (UK) LTD DIP 0.300 INCH, CERAMIC, DIP-24 24 compliant 3A001.A.2.C 8542.32.00.61
M27HC641-35XFS1
STMicroelectronics
Check for Price Buy No No Obsolete 65.536 kbit 8 8KX8 5 V 35 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 20 mA 60 µA 5.25 V 4.75 V CMOS COMMERCIAL R-GDIP-T24 Not Qualified e0 70 °C 24 CERAMIC, GLASS-SEALED WDIP DIP24,.3 RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL STMICROELECTRONICS DIP 0.300 INCH, FRIT SEALED, WINDOWED, CERAMIC, DIP-24 24 not_compliant EAR99 8542.32.00.61
NMC27C64Q200
Rochester Electronics LLC
Check for Price Buy Contact Manufacturer 65.536 kbit 8 8KX8 5 V 200 ns UVPROM 1 8000 8.192 k ASYNCHRONOUS PARALLEL 10 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 e0 70 °C 28 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL 5.969 mm 15.24 mm ROCHESTER ELECTRONICS LLC WINDOWED, CERDIP-28 unknown EAR99 8542.32.00.61
AM27C4096-125DEB
AMD
Check for Price Buy No Obsolete 4.1943 Mbit 16 256KX16 5 V 120 ns UVPROM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 60 µA 5.25 V 4.75 V CMOS MILITARY R-GDIP-T40 Not Qualified e0 125 °C -55 °C 40 CERAMIC, GLASS-SEALED WDIP DIP40,.6 RECTANGULAR IN-LINE, WINDOW NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL 5.588 mm 52.2605 mm 15.24 mm ADVANCED MICRO DEVICES INC DIP WDIP, DIP40,.6 40 unknown 3A001.A.2.C 8542.32.00.61
IS27HC512-70CW
Integrated Silicon Solution Inc
Check for Price Buy No No Obsolete 524.288 kbit 8 64KX8 5 V 70 ns UVPROM 1 64000 65.536 k ASYNCHRONOUS 3-STATE PARALLEL 50 µA 5.5 V 4.5 V CMOS COMMERCIAL R-GDIP-T28 Not Qualified e0 70 °C 28 CERAMIC, GLASS-SEALED WDIP RECTANGULAR IN-LINE, WINDOW NO TIN LEAD THROUGH-HOLE DUAL INTEGRATED SILICON SOLUTION INC DIP 0.600 INCH, WINDOWED, CERAMIC, DIP-28 28 compliant EAR99 8542.32.00.61
M27C2001-10XL6TR
STMicroelectronics
Check for Price Buy No Obsolete 2.0972 Mbit 8 256KX8 5 V 100 ns UVPROM COMMON 1 256000 262.144 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.25 V 4.75 V CMOS INDUSTRIAL R-CQCC-N32 Not Qualified e0 85 °C -40 °C 32 CERAMIC, METAL-SEALED COFIRED WQCCN LCC32,.45X.55 RECTANGULAR CHIP CARRIER, WINDOW YES TIN LEAD NO LEAD 1.27 mm QUAD 2.28 mm 13.97 mm 11.43 mm STMICROELECTRONICS QFJ WINDOWED, CERAMIC, LCC-32 32 not_compliant EAR99 8542.32.00.61
AD27C256-2
Intel Corporation
Check for Price Buy No Obsolete 262.144 kbit 8 32KX8 5 V 200 ns UVPROM COMMON 1 32000 32.768 k ASYNCHRONOUS 3-STATE PARALLEL 12.5 V 200 µA 30 µA CMOS AUTOMOTIVE R-XDIP-T28 Not Qualified e0 125 °C -40 °C 28 CERAMIC DIP DIP28,.6 RECTANGULAR IN-LINE NO Tin/Lead (Sn/Pb) THROUGH-HOLE 2.54 mm DUAL INTEL CORP DIP, DIP28,.6 unknown EAR99 8542.32.00.61
SMJ27C010-17JM
Texas Instruments
Check for Price Buy No Obsolete 1.0486 Mbit 8 128KX8 5 V 170 ns UVPROM COMMON 1 128000 131.072 k ASYNCHRONOUS 3-STATE PARALLEL 100 µA 30 µA 5.5 V 4.5 V CMOS MILITARY R-GDIP-T32 Not Qualified 125 °C -55 °C NOT SPECIFIED 38535Q/M;38534H;883B NOT SPECIFIED 32 CERAMIC, GLASS-SEALED WDIP DIP32,.6 RECTANGULAR IN-LINE, WINDOW NO THROUGH-HOLE 2.54 mm DUAL 4.907 mm 15.24 mm TEXAS INSTRUMENTS INC DIP WDIP, DIP32,.6 32 not_compliant 3A001.A.2.C 8542.32.00.61
AM27C64-90DI
AMD
Check for Price Buy No Obsolete 65.536 kbit 8 8KX8 5 V 90 ns UVPROM COMMON 1 8000 8.192 k ASYNCHRONOUS 3-STATE PARALLEL 12.75 V 100 µA 25 µA 5.5 V 4.5 V CMOS INDUSTRIAL R-CDIP-T28 Not Qualified e0 85 °C -40 °C 28 CERAMIC, METAL-SEALED COFIRED DIP DIP28,.6 RECTANGULAR IN-LINE NO TIN LEAD THROUGH-HOLE 2.54 mm DUAL ADVANCED MICRO DEVICES INC DIP WINDOWED, CERAMIC, DIP-28 28 unknown EAR99 8542.32.00.61